Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$44.70
(exc. GST)
$49.17
(inc. GST)
- RS Stock No.:
- 144-8586
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 1.8m | |
| Sheath Colour | Black | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 1.8m | ||
Sheath Colour Black | ||
- COO (Country of Origin):
- CN
RS Pro Lightning to USB Cable
From RS PRO a reliable, high-quality USB 2.0 Lightning cable designed for connecting iPhones, iPads and iPods to a host computer. This Lightning cable can also be plugged into a USB charger. The Lightning cable consists of an 8 pin Lightning connector on one end that is plugged into your phone or tablet and a Type A (male) USB connector the other which is plugged into the computer or charger.
What is a Lightning Connector?
A Lightning connector is a compact 8 pin plug with pins on either side of it which are twinned and directly connected to one another. This benefits of this feature are that the connector can be inserted either way up into the port of your mobile device and still function normally.
What is a USB Type A Connector?
The USB connector type is determined by its shape. A Type A connector is the most common type with a flat and rectangular shape. This is commonly found on computer peripherals such as mice, keyboards and memory sticks. The USB-A plug connector plugs into a Type A female port which is found on almost all computers, tablets, games consoles, Smart TVs and DVD players.
What is USB 2.0 Version?
USB stands for Universal Serial Bus. The USB version relates to the technology that allows the data to be transferred along a cable from one device to another. USB 2.0 allows for a transfer speed of 480 Mbps. Most of the devices on the market are compatible with this standard.
Features and Benefits
Compact design
The connector can be inserted either way up
Can be used for data transfer or charging
Shielding on the connector for EMI protection
Meets standard USB 2.0 (transfer rate up to 480 Mbit/s)
The connector can be inserted either way up
Can be used for data transfer or charging
Shielding on the connector for EMI protection
Meets standard USB 2.0 (transfer rate up to 480 Mbit/s)
Applications
This USB Lightning cable is used for data transfer or as a charger with mobile devices that have a Lightning connector port. These include iPhones (series 5 onwards), iPads, iPad Air, iPad Mini, iPad Pro, iPod Nano and iPod Touch.
Note: Some early versions of these products may not have a Lightning port and can only be connected with this cable using an adaptor
Note: Some early versions of these products may not have a Lightning port and can only be connected with this cable using an adaptor
How does a USB cable work?
A USB cable allows digital data to be routed from a mobile device or peripheral to a host PC or used as a USB charger. The Lightning plug is inserted into your iPhone and the Type A USB connector is plugged into your host PC or charger.
Length Options
This USB cable is available in a range of cable lengths:
Note
These cables are not compatible with previous designs cable unless used with an adaptor.
Standards
USB 2.0

