- RS Stock No.:
- 132-5278
- Mfr. Part No.:
- T49144-100
- Brand:
- CK
19 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$41.86
(exc. GST)
$46.05
(inc. GST)
Units | Per unit |
1 + | $41.86 |
- RS Stock No.:
- 132-5278
- Mfr. Part No.:
- T49144-100
- Brand:
- CK
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
C.K VDE SD Slotted Parallel Screwdrivers
The C.K Tools Dextro VDE Slotted Parallel Screwdrivers are designed for most demanding professionals. All screwdrivers are individually tested to 10000 V for safe live working up to 1000 V. Ergonomically shaped, dual components handle specially designed to provide maximum comfort, control and safety. High-quality materials ensure long life and safe service.
Features & Benefits
Tip type marking for easy identification
Ergonomically shaped, dual-component handle for increased comfort, control and safety
Long fine neck for precise fingertip control
Ridges along the head give extra grip in that last 1/4 turn
Handle injection moulded directly to blade giving the ultimate bond for increased reliability and durability
VDE approved individually tested to 10000 V for safe live working up to 1000 V
Premium quality Chrome Vanadium steel blade for exceptional strength and durability
Precision machined tip for an exact screw fit and damage free screwdriving
Conforms to VDE 0682/201, EN 60900, ISO 2380-2, DIN 5264, ASTM-F 1505
Size: 2.5 x 0.4 mm (RS Stock no: 132-5273 )
Visible blade length: 75 mm
Total length: 170 mm
Total length: 170 mm
Size: 4.0 x 0.8 mm (RS Stock no: 132-5274 )
Visible blade length: 100 mm
Total length: 207 mm
Total length: 207 mm
Size: 5.5 x 1.0 mm (RS Stock no: 132-5275 )
Visible blade length: 125 mm
Total length: 245 mm
Total length: 245 mm
Size: 6.5 x 1.2 mm (RS Stock no: 132-5276 )
Visible blade length: 150 mm
Total length: 270 mm
Total length: 270 mm
Size: 8.0 x 1.2 mm (RS Stock no: 132-5277 )
Visible blade length: 175 mm
Total length: 310 mm
Total length: 310 mm
Size: 10.0 x 1.6 mm (RS Stock no: 132-5278 )
Visible blade length: 200 mm
Total length: 335 mm
Total length: 335 mm
Size: VDE Screwdriver Slotted Parallel and Phillips Set Of 6 (RS Stock no: 132-5279 )
Contents:
1 x slotted parallel, sizes: 2.5 x 75, 4 x 100 and 5.5 x 125mm. 1 x Phillips, sizes: 1 x 80 and 2 x 100mm. 1 x Mainstester.
1 x slotted parallel, sizes: 2.5 x 75, 4 x 100 and 5.5 x 125mm. 1 x Phillips, sizes: 1 x 80 and 2 x 100mm. 1 x Mainstester.
Size: VDE Screwdriver Slotted Parallel and Phillips Set Of 8 (RS Stock no: 132-5280 )
Contents:
1 x slotted parallel, sizes: 2.5 x 75, 4 x 100, 5.5 x 125 and 6.5 x 150mm. 1 x Phillips, sizes: 0 x 60, 1 x 80 and 2 x 100mm. 1 x Mainstester.
1 x slotted parallel, sizes: 2.5 x 75, 4 x 100, 5.5 x 125 and 6.5 x 150mm. 1 x Phillips, sizes: 0 x 60, 1 x 80 and 2 x 100mm. 1 x Mainstester.
Specifications
Attribute | Value |
---|---|
Screwdriver Type | Insulated Screwdriver |
Tip Type | Slotted |
Tip Size | 10 mm |
VDE/1000V Approved | Yes |
Blade Length | 200 mm |
Overall Length | 335 mm |
Blade Material | Chrome Vanadium Steel |
Blade Finish | Chrome |
Related links
- Wera Slotted Insulated Screwdriver 100 mm Blade 181 mm Overall
- SAM Slotted Insulated Screwdriver 70 mm Blade 145 mm Overall
- Facom Slotted Insulated Screwdriver 75 mm Blade 178 mm Overall
- CK Slotted Insulated Screwdriver 125 mm Blade 232 mm Overall
- Klein Tools Slotted Insulated Screwdriver 100 mm Blade 190 mm Overall
- CK Slotted Insulated Screwdriver 100 mm Blade 195 mm Overall
- Facom Slotted Insulated Screwdriver 200 mm Blade 325 mm Overall
- SAM Slotted Insulated Screwdriver 200 mm Blade 380 mm Overall