CK Insulated, 150 mm Blade VDE/1000V Approved, 270 mm Overall

Subtotal (1 unit)*

$14.29

(exc. GST)

$15.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
  • Plus 30 unit(s) shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$14.29

*price indicative

RS Stock No.:
132-5276
Mfr. Part No.:
T49144-065
Brand:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Screwdriver Type

Insulated

Product Type

Insulated Screwdriver

Tip Thickness

1.2mm

VDE/1000V Approved

Yes

Tip Width

6.5 mm

Insulation

Insulated

Blade Length

150mm

Overall Length

270mm

Handle Material

Polypropylene

Blade Material

Chrome Vanadium Steel

Grip Style

Ergonomic

Height Safe

Yes

Non-Sparking

Yes

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE

C.K VDE SD Slotted Parallel Screwdrivers


The C.K Tools Dextro VDE Slotted Parallel Screwdrivers are designed for most demanding professionals. All screwdrivers are individually tested to 10000 V for safe live working up to 1000 V. Ergonomically shaped, dual components handle specially designed to provide maximum comfort, control and safety. High-quality materials ensure long life and safe service.

Features & Benefits


• Tip type marking for easy identification;• Ergonomically shaped, dual-component handle for increased comfort, control and safety;• Long fine neck for precise fingertip control ;• Ridges along the head give extra grip in that last 1/4 turn ;• Handle injection moulded directly to blade giving the ultimate bond for increased reliability and durability;• VDE approved

• individually tested to 10000 V for safe live working up to 1000 V;• Premium quality Chrome Vanadium steel blade for exceptional strength and durability;• Precision machined tip for an exact screw fit and damage free screwdriving;• Conforms to VDE 0682/201, EN 60900, ISO 2380-2, DIN 5264, ASTM-F 1505

Size: 4.0 x 0.8 mm (RS Stock no: 132-5274 )


• Visible blade length: 100 mm

• Total length: 207 mm

Size: 5.5 x 1.0 mm (RS Stock no: 132-5275 )


• Visible blade length: 125 mm

• Total length: 245 mm

Size: 6.5 x 1.2 mm (RS Stock no: 132-5276 )


• Visible blade length: 150 mm

• Total length: 270 mm

Size: 10.0 x 1.6 mm (RS Stock no: 132-5278 )


• Visible blade length: 200 mm

• Total length: 335 mm

Related links