CK Insulated, 100 mm Blade VDE/1000V Approved, 207 mm Overall
- RS Stock No.:
- 132-5274
- Mfr. Part No.:
- T49144-040
- Brand:
- CK
Subtotal (1 unit)*
$18.94
(exc. GST)
$20.83
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18.94 |
*price indicative
- RS Stock No.:
- 132-5274
- Mfr. Part No.:
- T49144-040
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Screwdriver Type | Insulated | |
| Product Type | Insulated Screwdriver | |
| Tip Thickness | 0.8mm | |
| VDE/1000V Approved | Yes | |
| Insulation | Insulated | |
| Tip Width | 4 mm | |
| Blade Length | 100mm | |
| Overall Length | 207mm | |
| Handle Material | Polypropylene | |
| Blade Material | Chrome Vanadium Steel | |
| Grip Style | Ergonomic | |
| Height Safe | Yes | |
| Non-Sparking | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CK | ||
Screwdriver Type Insulated | ||
Product Type Insulated Screwdriver | ||
Tip Thickness 0.8mm | ||
VDE/1000V Approved Yes | ||
Insulation Insulated | ||
Tip Width 4 mm | ||
Blade Length 100mm | ||
Overall Length 207mm | ||
Handle Material Polypropylene | ||
Blade Material Chrome Vanadium Steel | ||
Grip Style Ergonomic | ||
Height Safe Yes | ||
Non-Sparking Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
C.K VDE SD Slotted Parallel Screwdrivers
The C.K Tools Dextro VDE Slotted Parallel Screwdrivers are designed for most demanding professionals. All screwdrivers are individually tested to 10000 V for safe live working up to 1000 V. Ergonomically shaped, dual components handle specially designed to provide maximum comfort, control and safety. High-quality materials ensure long life and safe service.
Features & Benefits
• Tip type marking for easy identification;• Ergonomically shaped, dual-component handle for increased comfort, control and safety;• Long fine neck for precise fingertip control ;• Ridges along the head give extra grip in that last 1/4 turn ;• Handle injection moulded directly to blade giving the ultimate bond for increased reliability and durability;• VDE approved
• individually tested to 10000 V for safe live working up to 1000 V;• Premium quality Chrome Vanadium steel blade for exceptional strength and durability;• Precision machined tip for an exact screw fit and damage free screwdriving;• Conforms to VDE 0682/201, EN 60900, ISO 2380-2, DIN 5264, ASTM-F 1505
Size: 4.0 x 0.8 mm (RS Stock no: 132-5274 )
• Visible blade length: 100 mm
• Total length: 207 mm
Size: 5.5 x 1.0 mm (RS Stock no: 132-5275 )
• Visible blade length: 125 mm
• Total length: 245 mm
Size: 6.5 x 1.2 mm (RS Stock no: 132-5276 )
• Visible blade length: 150 mm
• Total length: 270 mm
Size: 10.0 x 1.6 mm (RS Stock no: 132-5278 )
• Visible blade length: 200 mm
• Total length: 335 mm
