CK Phillips, PH2 Tip, 100 mm Blade, VDE/1000V, 220 mm Overall
- RS Stock No.:
- 132-5266
- Mfr. Part No.:
- T49142-2
- Brand:
- CK
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 132-5266
- Mfr. Part No.:
- T49142-2
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Tip Type | Phillips | |
| Tip Size | PH2 | |
| VDE/1000V Approved | Yes | |
| Blade Length | 100 mm | |
| Overall Length | 220 mm | |
| Blade Material | Chrome Vanadium Steel | |
| Blade Finish | Chrome | |
| Select all | ||
|---|---|---|
Brand CK | ||
Tip Type Phillips | ||
Tip Size PH2 | ||
VDE/1000V Approved Yes | ||
Blade Length 100 mm | ||
Overall Length 220 mm | ||
Blade Material Chrome Vanadium Steel | ||
Blade Finish Chrome | ||
RoHS Status: Not Applicable
Related links
- CK Phillips 150 mm Blade 285 mm Overall
- CK Phillips 60 mm Blade 155 mm Overall
- Phoenix Contact Phillips 100 mm Blade VDE/1000V Approved, 205 mm Overall
- Phoenix Contact Phillips 100 mm Blade VDE/1000V Approved, 105 mm Overall
- BETA Cross Head Phillips 100 mm Blade VDE/1000V Approved, 218 mm Overall
- RND Phillips Phillips 100 mm Blade, VDE/1000V
- RS PRO Phillips 100 mm Blade, VDE/1000V
- Bahco Phillips 175 mm Blade 285 mm Overall
