CK Insulated, PH1 Tip, 80 mm Blade VDE/1000V Approved, 187 mm Overall
- RS Stock No.:
- 132-5265
- Mfr. Part No.:
- T49142-1
- Brand:
- CK
Subtotal (1 unit)*
$24.39
(exc. GST)
$26.83
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24.39 |
*price indicative
- RS Stock No.:
- 132-5265
- Mfr. Part No.:
- T49142-1
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Insulated Screwdriver | |
| Screwdriver Type | Insulated | |
| Tip Size | PH1 | |
| VDE/1000V Approved | Yes | |
| Blade Length | 80mm | |
| Overall Length | 187mm | |
| Blade Material | Chrome Vanadium Steel | |
| Standards/Approvals | DIN ISO 8764, IEC 60900:2004, ISO 2380, DIN 5260, VDE 0682/201:2005 01 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Insulated Screwdriver | ||
Screwdriver Type Insulated | ||
Tip Size PH1 | ||
VDE/1000V Approved Yes | ||
Blade Length 80mm | ||
Overall Length 187mm | ||
Blade Material Chrome Vanadium Steel | ||
Standards/Approvals DIN ISO 8764, IEC 60900:2004, ISO 2380, DIN 5260, VDE 0682/201:2005 01 | ||
RoHS Status: Exempt
C.K Dextro VDE Screwdrivers
All C.K TOOLS VDE Screwdrivers are individually tested to 10,000 V these CK VDE screwdrivers are safe when working on live equipment up to 1000 V. Hardened and tempered for performance with precision.
Features & Benefits
• Tip type marking for easy identification;• Ergonomically shaped, dual•component handle for increased comfort, control and safety;• Long fine neck for precise fingertip control ;• Ridges along the head give extra grip in that last ¼ turn ;• Handle injection moulded directly to blade giving the ultimate bond for increased reliability and durability;• VDE approved - individually tested to 10,000v for safe live working up to 1,000v;• Premium quality Chrome Vanadium steel blade for exceptional strength and durability;• Precision machined tip for an exact screw fit and damage free screwdriving;• Conforms to VDE 0682/201, EN 60900, ISO 8764, ASTM-F 1505
Size: Ph 0 (RS Stock no: 132-5264 )
• Visible blade length: 60 mm;• Blade diameter: 3.5 mm;• Total length: 155 mm
Size: Ph 1 (RS Stock no: 132-5265 )
• Visible blade length: 80 mm;• Blade diameter: 5.0 mm;• Total length: 187 mm
Size: Ph 2 (RS Stock no: 132-5266 )
• Visible blade length: 100 mm;• Blade diameter: 6.0 mm;• Total length: 220 mm
Size: Ph 3 (RS Stock no: 132-5267 )
• Visible blade length: 150 mm;• Blade diameter: 8.0 mm;• Total length: 285 mm
Size: PZ 0 (RS Stock no: 132-5268 )
• Visible blade length: 60 mm;• Blade diameter: 3.5 mm;• Total length: 155 mm
Size: PZ 1 (RS Stock no: 132-5269 )
• Visible blade length: 80 mm;• Blade diameter: 5.0 mm;• Total length: 187 mm
Size: PZ 2 (RS Stock no: 132-5270 )
• Visible blade length: 100 mm;• Blade diameter: 6.0 mm;• Total length: 207 mm
Size: PZ 2 (RS Stock no: 132-5271 )
• Visible blade length: 200 mm;• Blade diameter: 6.0 mm;• Total length: 320 mm
Size: PZ 3 (RS Stock no: 132-5272 )
• Visible blade length: 150 mm;• Blade diameter: 8.0 mm;• Total length: 285 mm
Related links
- CK Insulated 80 mm Blade VDE/1000V Approved, 187 mm Overall
- Knipex Insulated 80 mm Blade VDE/1000V Approved, 187 mm Overall
- BETA Cross Head Phillips 80 mm Blade VDE/1000V Approved, 187 mm Overall
- Knipex Insulated 80 mm Blade VDE/1000V Approved, 187 mm Overall
- BETA 80 mm Blade VDE/1000V Approved, 187 mm Overall
- Wiha Insulated 80 mm Blade VDE/1000V Approved, 191 mm Overall
- Wera Insulated 80 mm Blade VDE/1000V Approved, 161 mm Overall
- Wera Insulated 80 mm Blade VDE/1000V Approved, 178 mm Overall
