4D Systems gen4-uLCD-32DT LCD Colour Display Touch Screen, 81.28 mm, 240 x 320 pixel
- RS Stock No.:
- 125-7943
- Mfr. Part No.:
- gen4-uLCD-32DT
- Brand:
- 4D Systems
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$108.82
(exc. GST)
$119.70
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Plus 1 unit(s) shipping from 04 May 2026
- Final 1 unit(s) shipping from 11 May 2026
Units | Per unit |
|---|---|
| 1 - 9 | $108.82 |
| 10 + | $101.20 |
*price indicative
- RS Stock No.:
- 125-7943
- Mfr. Part No.:
- gen4-uLCD-32DT
- Brand:
- 4D Systems
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 4D Systems | |
| Diagonal Display Size | 81.28mm | |
| Product Type | LCD Colour Display | |
| Interface Type | Serial | |
| Current | 165mA | |
| Screen Resolution | 240 x 320 pixel | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 49 x 65 mm | |
| Touch Screen Type | Resistive | |
| Backlight Type | LED | |
| Minimum Supply Voltage | 4V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 7.5mm | |
| Depth | 64.8mm | |
| Standards/Approvals | CE | |
| Width | 95.7mm | |
| Brightness | 160cd/m² | |
| Series | gen4 | |
| Power Supply Included | No | |
| Display Type | LCD | |
| Contrast Ratio | 500:1 | |
| Select all | ||
|---|---|---|
Brand 4D Systems | ||
Diagonal Display Size 81.28mm | ||
Product Type LCD Colour Display | ||
Interface Type Serial | ||
Current 165mA | ||
Screen Resolution 240 x 320 pixel | ||
Touch Screen Yes | ||
Viewing Area Dimensions 49 x 65 mm | ||
Touch Screen Type Resistive | ||
Backlight Type LED | ||
Minimum Supply Voltage 4V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Height 7.5mm | ||
Depth 64.8mm | ||
Standards/Approvals CE | ||
Width 95.7mm | ||
Brightness 160cd/m² | ||
Series gen4 | ||
Power Supply Included No | ||
Display Type LCD | ||
Contrast Ratio 500:1 | ||
4D Systems LCD Display
The 4D Systems gen4 series 3.2in LCD offers a compact and easy to integrate display solution. This 240 x 320-pixel variant features 4-wire resistive touch for applications requiring a human-machine interface. The design of the gen4 series makes it simple to integrate into the final product. The display module features a 30-pin ZIF socket to provide an easy connection to an application or motherboard, removing wiring headaches. If space is at a premium the connected board can sit flush on the back of the module as the display circuitry fits comfortably within the mounting base, maintaining a slim profile. A micro-SD card connector provides optional multimedia storage and data logging capabilities. The 4D systems Diablo16 processor, an embedded controller that provides built-in graphics, text, image and animation capability, powers it. The Diablo16 is fully compatible with the 4D Systems Workshop4 IDE, giving programmers the flexibility of 4 different development environments.
Kit Contents
1 x 2.4in gen4-uLCD-24DT LCD display module
1 x gen4-IB interface board
1 x 150mm FFC Cable
Features and Benefits
TFT transmissive display
16 GPIO – Includes 4 configurable analogue outputs
3 x I2C channels
3 x SPI channels
30-pin FPC connection for signals, power, communications, GPIO and programming micro-SD card connector for multimedia storage and data logging
32KB of user RAM
4.0V to 5.5V operation
6 banks of 32KB Flash memory for user application code and data
Compact – module's width of 95.7mm, depth of 57.1mm and height of 7.5mm (including mounting tabs)
Dedicated PWM audio pin
RGB 65k true to life colours
Supports all Windows fonts
Up to 10 GPIO for pulse output
Up to 14 GPIO can be configured for quadrature encoder inputs (2 channels)
Up to 6 GPIO can be used as pin counters
Up to 6 GPIO for PWM
Certifications
CE certified
REACH compliant
Related links
- 4D Systems gen4-uLCD-32DCT-CLB LCD Colour Display Touch Screen 240 x 320 pixel
- 4D Systems gen4-uLCD-32PT-AR LCD Display Module Touch Screen 240 x 320 pixel
- 4D Systems gen4-IoD-32T LCD Colour Display Touch Screen 240 x 320 pixel
- 4D Systems uLCD-32PTU LCD Colour Display Touch Screen 240 x 320 pixel
- 4D Systems SK-gen4-IoD-32T LCD Colour Display Touch Screen 240 x 320 pixel
- 4D Systems gen4-uLCD-24DT LCD Colour Display Touch Screen 240 x 320 pixel
- 4D Systems gen4-uLCD-28DT LCD Colour Display Touch Screen 240 x 320 pixel
- 4D Systems LCD Colour Display Touch Screen 240 x 320 pixel
