4D Systems gen4-uLCD-28DT LCD Colour Display Touch Screen, 71.12 mm, 240 x 320 pixel
- RS Stock No.:
- 125-7942
- Mfr. Part No.:
- gen4-uLCD-28DT
- Brand:
- 4D Systems
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$92.04
(exc. GST)
$101.24
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $92.04 |
| 10 + | $86.60 |
*price indicative
- RS Stock No.:
- 125-7942
- Mfr. Part No.:
- gen4-uLCD-28DT
- Brand:
- 4D Systems
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 4D Systems | |
| Diagonal Display Size | 71.12mm | |
| Product Type | LCD Colour Display | |
| Interface Type | Serial | |
| Screen Resolution | 240 x 320 pixel | |
| Current | 165mA | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 43 x 58 mm | |
| Touch Screen Type | Resistive | |
| Backlight Type | LED | |
| Minimum Supply Voltage | 4V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 57.6mm | |
| Height | 7.3mm | |
| Width | 87.3mm | |
| Standards/Approvals | CE | |
| Brightness | 140cd/m² | |
| Contrast Ratio | 250:1 | |
| Power Supply Included | No | |
| Series | gen4 | |
| Display Type | LCD | |
| Select all | ||
|---|---|---|
Brand 4D Systems | ||
Diagonal Display Size 71.12mm | ||
Product Type LCD Colour Display | ||
Interface Type Serial | ||
Screen Resolution 240 x 320 pixel | ||
Current 165mA | ||
Touch Screen Yes | ||
Viewing Area Dimensions 43 x 58 mm | ||
Touch Screen Type Resistive | ||
Backlight Type LED | ||
Minimum Supply Voltage 4V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Depth 57.6mm | ||
Height 7.3mm | ||
Width 87.3mm | ||
Standards/Approvals CE | ||
Brightness 140cd/m² | ||
Contrast Ratio 250:1 | ||
Power Supply Included No | ||
Series gen4 | ||
Display Type LCD | ||
gen4-uLCD-28DT Diablo16 Touch LCD Module
The gen4 series from 4D Systems are TFT LCD Display Modules that offer a compact and easy to integrate display solution. This 2.8 240 x 320 pixel variant features 4-wire resistive touch for applications requiring a human-machine interface.
The design of the gen4 series makes it simple to integrate into a final product. The display module features a 30-pin ZIF socket to provide an easy connection to an application or motherboard, removing wiring headaches. If space is at a premium the connected board can sit flush on the back of the module as the display circuitry fits comfortably within the mounting base, maintain a slim profile. A micro-SD card connector provides optional multimedia storage and data logging capabilities.
gen4 Display Modules are powered by the 4D Systems Diablo16 processor, an embedded controller that provides built-in graphics, text, image and animation capability. The Diablo16 is fully compatible with the 4D Systems Workshop4 IDE, giving programmers the flexibility of 4 differing development environments.
Features
2.8 240 x 320 display module
RGB 65k true to like colours
4-wire resistive touch
Compact – module dimensions 87.3 x 52.1 x 7.3 mm (including mounting tabs)
6 banks of 32KB Flash memory for user application code and data
32KB of user RAM
16 GPIO – including 4 configurable analogue outputs
3 x I2C channels
3 x SPI channels
Up to 6 GPIO can be used as pin counters
Up to 6 GPIO for PWM
Up to 10 GPIO for pulse output
Up to 14 GPIO can be configured for quadrature encoder inputs (2 channels)
30-pin FPC connection for signals, power, communications, GPIO and programming
micro-SD card connector for multimedia storage and data logging
Dedicated PWM audio pin
Supports all Windows fonts
4.0 V to 5.5 V operation
RoHS and REACH compliant
CE Compliant
Kit Contents
1 x 2.8 gen4-uLCD-28DT LCD display module
1 x gen4-IB interface board
1 x 150mm FFC Cable
4D Systems gen4 LCD Display Modules
Related links
- 4D Systems gen4-uLCD-28PT LCD Display Module Touch Screen 240 x 320 pixel
- 4D Systems SK-gen4-IoD-28T LCD Colour Display Touch Screen 240 x 320 pixel
- 4D Systems gen4-uLCD-24DT LCD Colour Display Touch Screen 240 x 320 pixel
- 4D Systems gen4-uLCD-32DT LCD Colour Display Touch Screen 240 x 320 pixel
- 4D Systems gen4-uLCD-32DCT-CLB LCD Colour Display Touch Screen 240 x 320 pixel
- 4D Systems gen4-uLCD-32PT LCD Colour Display Touch Screen 240 x 320 pixel
- 4D Systems gen4-uLCD-24D-CLB LCD Colour Display Touch Screen 240 x 320 pixel
- 4D Systems gen4-uLCD-28D-CLB LCD Colour Display Touch Screen 240 x 320 pixel
