4D Systems gen4-uLCD-32PT TFT LCD Colour Display / Touch Screen, 3.2in, 240 x 320pixels

N
Bulk discount available

Subtotal (1 unit)*

$93.86

(exc. GST)

$103.25

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$93.86
5 +$88.22

*price indicative

RS Stock No.:
564-912
Mfr. Part No.:
gen4-uLCD-32PT
Brand:
4D Systems
Find similar products by selecting one or more attributes.
Select all

Brand

4D Systems

Diagonal Display Size

3.2in

Interface Type

I2C, SPI

Resolution

240 x 320pixels

Touch Screen

Yes

Viewing Area Dimensions

64.80 x 48.60mm

Display Matrix Technology

TFT

COO (Country of Origin):
AU

74HC Family, ON Semiconductor


High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

The 4D Systems Slim, intelligent display module designed for embedded systems requiring rich graphical interfaces. It features a vibrant full-color TFT screen with resistive touch and is powered by a dedicated graphics processor. Its compact form factor and versatile connectivity options make it ideal for control panels, automation, and interactive displays.

Color display with touch capability and rugged bezel
Interfaces include serial and SPI with I²C for versatile integration
Programmable for custom GUIs and system control


74HC Family

Related links