4D Systems gen4-uLCD-24D-CLB TFT LCD Colour Display, 2.4in, 240 x 320pixels

N
Bulk discount available

Subtotal (1 unit)*

$76.80

(exc. GST)

$84.48

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$76.80
5 +$72.19

*price indicative

RS Stock No.:
564-915
Mfr. Part No.:
gen4-uLCD-24D-CLB
Brand:
4D Systems
Find similar products by selecting one or more attributes.
Select all

Brand

4D Systems

Diagonal Display Size

2.4in

Interface Type

I2C, SPI

Resolution

240 x 320pixels

Touch Screen

No

Viewing Area Dimensions

48.96 x 36.72mm

Display Matrix Technology

TFT

COO (Country of Origin):
AU
The 4D Systems Compact intelligent display module with a vibrant, full-color TFT screen and a durable cover lens bezel for clean mounting. Its powered by an advanced graphics processor that supports smooth rendering and flexible connectivity. Ideal for embedded systems where space is limited, it allows for rich visual interfaces and multimedia access.

Color display with touch capability and rugged bezel
Interfaces include serial and SPI with I²C for versatile integration
Programmable for custom GUIs and system control

Related links