RS PRO Insulated, 100 mm Blade VDE/1000V Approved, 190 mm Overall
- RS Stock No.:
- 125-3079
- Distrelec Article No.:
- 304-02-646
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$15.52
(exc. GST)
$17.07
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 44 unit(s) ready to ship
- Plus 439 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $15.52 |
| 5 + | $12.79 |
*price indicative
- RS Stock No.:
- 125-3079
- Distrelec Article No.:
- 304-02-646
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Screwdriver Type | Insulated | |
| Product Type | Insulated Screwdriver | |
| Tip Thickness | 0.5mm | |
| VDE/1000V Approved | Yes | |
| Insulation | Insulated | |
| Blade Length | 100mm | |
| Tip Width | 3 mm | |
| Overall Length | 190mm | |
| Handle Material | Plastic | |
| Blade Material | Molybdenum Steel, Chrome Vanadium Steel | |
| Height Safe | Yes | |
| Grip Style | Ergonomic | |
| Standards/Approvals | DIN EN 60900:2004 | |
| Non-Sparking | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Screwdriver Type Insulated | ||
Product Type Insulated Screwdriver | ||
Tip Thickness 0.5mm | ||
VDE/1000V Approved Yes | ||
Insulation Insulated | ||
Blade Length 100mm | ||
Tip Width 3 mm | ||
Overall Length 190mm | ||
Handle Material Plastic | ||
Blade Material Molybdenum Steel, Chrome Vanadium Steel | ||
Height Safe Yes | ||
Grip Style Ergonomic | ||
Standards/Approvals DIN EN 60900:2004 | ||
Non-Sparking Yes | ||
RS PRO Insulated Slotted Screwdriver
Introducing the RS PRO Insulated Slotted Screwdriver. This screwdriver is a key precision hand tool, ideal for working within electronic engineering and electrician industries. This versatile piece of equipment can also be used for everyday maintenance tasks at home or on the go where precision and detail is required, specifically for electrical applications.
Features and Benefits:
Applications:
This type of hand tool is typically used by professional tradesmen, engineers or those wishing to complete DIY in an electrical capacity. A tool like this can be used specifically in the electrical industry because it holds the most essential tools that are required to perform to a high standard, regardless of what the task is. However, this screwdriver is versatile enough to also be used within a variety of different environments dependant on the skill level of the user. This piece of equipment is best used for:
What slotted screwdriver sizes are available in this RS PRO range?
The range has of slotted sizes available:
RS Pro 1000V Screwdrivers
Standards
DIN EN 60900: 2004
Related links
- RS PRO Insulated 190 mm Overall
- Klein Tools Insulated 190 mm Overall
- SAM Insulated 100 mm Blade VDE/1000V Approved, 190 mm Overall
- SAM Insulated 100 mm Blade VDE/1000V Approved, 190 mm Overall
- RS PRO Insulated 80 mm Blade VDE/1000V Approved, 190 mm Overall
- RS PRO Insulated 154 mm Overall
- RS PRO Insulated 200 mm Overall
- Teng Tools Insulated 81 mm Blade VDE/1000V Approved, 190 mm Overall
