Orbitec Linolite Series LED Strip Light, 230V ac, 300 mm Length, 5 W, 2700k
- RS Stock No.:
- 125-0697
- Mfr. Part No.:
- 180668
- Brand:
- Orbitec
Subtotal (1 unit)*
$24.07
(exc. GST)
$26.48
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 30 March 2026
- Plus 10 unit(s) shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24.07 |
*price indicative
- RS Stock No.:
- 125-0697
- Mfr. Part No.:
- 180668
- Brand:
- Orbitec
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
| Brand | Orbitec | |
| Lamp Type | LED | |
| Product Type | Cabinet Light | |
| Sub Type | Strip Light | |
| Luminous Flux | 400lm | |
| Voltage | 230V ac | |
| Length | 300mm | |
| Power | 5W | |
| Colour Temperature | 2700k | |
| Standards/Approvals | RoHS, EuP 2005/32/EC | |
| Width | 300mm | |
| Colour | Warm White | |
| Diameter | 30mm | |
| Dimmable | No | |
| Anti-corrosive | No | |
| Lamp Supplied | Yes | |
| Diffuser Finish | Opal | |
| Series | Linolite | |
| Select all | ||
|---|---|---|
Brand Orbitec | ||
Lamp Type LED | ||
Product Type Cabinet Light | ||
Sub Type Strip Light | ||
Luminous Flux 400lm | ||
Voltage 230V ac | ||
Length 300mm | ||
Power 5W | ||
Colour Temperature 2700k | ||
Standards/Approvals RoHS, EuP 2005/32/EC | ||
Width 300mm | ||
Colour Warm White | ||
Diameter 30mm | ||
Dimmable No | ||
Anti-corrosive No | ||
Lamp Supplied Yes | ||
Diffuser Finish Opal | ||
Series Linolite | ||
- COO (Country of Origin):
- CN
Orbitec Linolite LED Strip Lights, S14s and S14d
LED opal tube lights, 30mm diameter, non-dimmable with S14S caps (RS 125-0696)or S14D caps (RS 125-0697 and 125-0698).
Related links
- Orbitec LED Strip Light 300 mm Length 2700K
- Orbitec LED Strip Light 500 mm Length 2700K
- Orbitec LED Strip Light 221 mm Length 2700K
- Orbitec LED Strip Light 310 mm Length 2700K
- Orbitec LED Strip Light 310 mm Length, 7 W
- Knightsbridge Ultra Thin Linear Series LED Strip Light 500 mm Length 3000K
- Knightsbridge Ultra Thin Linear Series LED Strip Light 500 mm Length 6000K
- Osram 23 → 25V White LED Strip Light 6m Length