Werma Fixing Bracket for Use with KombiSIGN 40, IP66, IP69K
- RS Stock No.:
- 123-2915
- Mfr. Part No.:
- 960.630.05
- Brand:
- Werma
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$22.03
(exc. GST)
$24.23
(inc. GST)
Units | Per unit |
---|---|
1 + | $22.03 |
- RS Stock No.:
- 123-2915
- Mfr. Part No.:
- 960.630.05
- Brand:
- Werma
Technical data sheets
Legislation and Compliance
Product Details
Werma KombiSIGN (KS) 40 Series Accessories
Werma accessories from the KombiSIGN (KS) 40 Series. Accessories include adapters, brackets extension tubes that maintain IP66 rating.
Tube-Mounting Adaptor
For use with terminal element and optional extension tube
M22 Through-Hole Mounting Adaptor
For use with terminal element and optional extension tube
Base/Bracket Mount Adaptor
For use with terminal element and optional extension tube
Right-Angle Bracket
For wall or enclosure mounting
Ideal for surface-run cabling
Suitable for use with aluminium profile systems
Cable concealed withing bracket
Maintains IP66 sealing
Ideal for surface-run cabling
Suitable for use with aluminium profile systems
Cable concealed withing bracket
Maintains IP66 sealing
Extension Tube
Provides improved visibility of signal tower
Quick assembly bayonet fitting
Maintains IP66 sealing
Quick assembly bayonet fitting
Maintains IP66 sealing
Other Accessories
123-2883 is an Adapter KS40 Grey Base
123-2887 is an Adapter KS40 Black Base
123-2884 is an Adapter KS40 Grey Single Hole
123-2888 is an Adapter KS40 Black Single Hole
123-2885 is an Adapter Grey KS40 Tube
123-2889 is an Adapter Black KS40 Tube
123-2914 is a KS40 Black Extension tube
123-2917 is a KS40 Grey Extension tube
123-2913 is a KS40 Black Bracket
123-2916 is a KS40 Grey Bracket
123-2912 is a KS40 Bracket with concealed cable entry
123-2915 is a KS40 Bracket with concealed cable entry
123-2887 is an Adapter KS40 Black Base
123-2884 is an Adapter KS40 Grey Single Hole
123-2888 is an Adapter KS40 Black Single Hole
123-2885 is an Adapter Grey KS40 Tube
123-2889 is an Adapter Black KS40 Tube
123-2914 is a KS40 Black Extension tube
123-2917 is a KS40 Grey Extension tube
123-2913 is a KS40 Black Bracket
123-2916 is a KS40 Grey Bracket
123-2912 is a KS40 Bracket with concealed cable entry
123-2915 is a KS40 Bracket with concealed cable entry
WERMA Fixing Bracket, Grey, 65 x 30 x 55mm - 960.630.05
This fixing bracket by WERMA, with a sleek grey design, is specifically made for use with the KombiSIGN 40 series. Its compact dimensions of 65 x 30 x 55mm make it an ideal accessory for various applications where a concealed cable entry is required.
Features & Benefits
• The bracket features a concealed cable entry, allowing for a clean and organised setup
• Suitable for high-traffic areas, this bracket is designed for use with the KombiSIGN 40 series
• Compact dimensions make it suitable for installations where space is at a premium
• The bracket offers a secure mounting solution, ensuring stability in various environments.
• Suitable for high-traffic areas, this bracket is designed for use with the KombiSIGN 40 series
• Compact dimensions make it suitable for installations where space is at a premium
• The bracket offers a secure mounting solution, ensuring stability in various environments.
Applications
• Ideal for installations requiring a discreet and concealed cable entry
• Suitable for use in areas where a durable and reliable bracket is necessary
• Suitable for use in areas where a durable and reliable bracket is necessary
Can it be used in high-traffic areas?
Yes, it is specifically designed for use in high-traffic areas.
Will it fit the KombiSIGN 40 series easily?
Yes, this bracket is reliablely compatible with the KombiSIGN 40 series.
Is the installation process straightforward?
Yes, the bracket allows for easy and quick installation.
Can it be used for applications that require a concealed cable entry?
Yes, this bracket is ideal for applications that necessitate a concealed cable entry.
Is the grey colour a standard option?
Yes, the grey colour of the bracket is a standard offering.
Specifications
Attribute | Value |
---|---|
Component Type | Bracket |
For Use With | KombiSIGN 40 |
Height | 30mm |
IP Rating | IP66, IP69K |
Housing Colour | Grey |
Related links
- Werma Fixing Bracket for Use with KombiSIGN 40, IP66, IP69K
- Werma Fixing Bracket for Use with Werma KombiSIGN 40 Signal Tower...
- Werma 960 Series Fixing Bracket for Use with KombiSIGN 40, IP66, IP69K
- Werma KombiSIGN 40 Series Mounting Base for Use with KombiSIGN 40,...
- Werma KombiSIGN 40 Series Mounting Adaptor for Use with KombiSIGN...
- Werma KombiSIGN 40 Series Terminal Element for Use with KombiSIGN...
- Werma Mounting Adaptor for Use with KombiSIGN 40, IP66, IP69K
- Werma 630 Series Mounting Base for Use with KombiSIGN 40, IP66, IP69K