Werma KombiSIGN 40 Series Extension Tube 24V, IP66

Subtotal (1 unit)*

$32.67

(exc. GST)

$35.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$32.67

*price indicative

RS Stock No.:
123-2917
Mfr. Part No.:
960.630.07
Brand:
Werma
Find similar products by selecting one or more attributes.
Select all

Brand

Werma

Series

KombiSIGN 40

Product Type

Extension Tube

Component Type

Extension Tube

Multifunction

No

Mount Type

Base

Lamp Included

Yes

Terminal Type

Screw

Maximum Supply Voltage

24V

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

60°C

Standards/Approvals

CE

Height

57mm

Base Diameter

40mm

IP Rating

IP66

Hazardous Area Certification

No

Housing Colour

Grey

Werma KombiSIGN (KS) 40 Series Accessories


Werma accessories from the KombiSIGN (KS) 40 Series. Accessories include adapters, brackets extension tubes that maintain IP66 rating.

Tube-Mounting Adaptor


• For use with terminal element and optional extension tube

M22 Through-Hole Mounting Adaptor


• For use with terminal element and optional extension tube

Base/Bracket Mount Adaptor


• For use with terminal element and optional extension tube

Right-Angle Bracket


• For wall or enclosure mounting

• Ideal for surface-run cabling

• Suitable for use with aluminium profile systems

• Cable concealed withing bracket

• Maintains IP66 sealing

Extension Tube


• Provides improved visibility of signal tower

• Quick assembly bayonet fitting

• Maintains IP66 sealing

Other Accessories


• 123-2883 is an Adapter KS40 Grey Base

• 123-2887 is an Adapter KS40 Black Base

• 123-2884 is an Adapter KS40 Grey Single Hole

• 123-2888 is an Adapter KS40 Black Single Hole

• 123-2885 is an Adapter Grey KS40 Tube

• 123-2889 is an Adapter Black KS40 Tube

• 123-2914 is a KS40 Black Extension tube

• 123-2917 is a KS40 Grey Extension tube

• 123-2913 is a KS40 Black Bracket

• 123-2916 is a KS40 Grey Bracket

• 123-2912 is a KS40 Bracket with concealed cable entry

• 123-2915 is a KS40 Bracket with concealed cable entry

Related links