Werma KombiSIGN 40 Series Mounting Adapter 24V, AC/DC, IP69K, IP66

Subtotal (1 unit)*

$31.59

(exc. GST)

$34.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 41 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$31.59

*price indicative

RS Stock No.:
123-2888
Distrelec Article No.:
300-58-409
Mfr. Part No.:
630.820.00
Brand:
Werma
Find similar products by selecting one or more attributes.
Select all

Brand

Werma

Series

KombiSIGN 40

Product Type

Mounting Adapter

Minimum Sound Level

85dB

Multifunction

Yes

Current Type

AC/DC

Sounder Type

Electronic

Current Consumption

80mA

Mount Type

Base

Lamp Included

No

Terminal Type

Spring Terminal

Maximum Supply Voltage

24V

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

60°C

Maximum Sound Level

95dB

Height

54mm

Standards/Approvals

No

Hazardous Area Certification

No

Base Diameter

40mm

IP Rating

IP69K, IP66

Housing Colour

Black

COO (Country of Origin):
DE

WERMA Mounting Adaptor, Black Housing Colour, Through-Hole Cable Entry Type - KombiSIGN 40 Series - 630.820.00


Secure your signal tower with this mounting adaptor from WERMA. When connected to a bracket and terminal element, it forms an assembly that lets you install your tower on an aluminium profile. An IP66 rating assures you the unit is dust-tight and protected against high-pressure water jets, so it holds its own in harsh environments. For versatility, it accepts cables with a diameter of up to 9mm.

Features & Benefits


• Small size of 54 (H) x 40mm (diameter) to take up minimal space

• Light weight of 31g limits the strain on your setup

• Performs reliably in harsh environments, thanks to a wide operating temperature range of -30°C to +60°C

Applications


• Industrial control and automation

• Production lines

• Test stations

What material is this product made of?


It's made of tough PC, so it stands up to impact and abrasion.

Related links