Werma KombiSIGN 40 Series Fixing Bracket 24V, IP69K, IP66
- RS Stock No.:
- 123-2913
- Distrelec Article No.:
- 300-58-438
- Mfr. Part No.:
- 960.630.02
- Brand:
- Werma
Subtotal (1 unit)*
$31.55
(exc. GST)
$34.70
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 59 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31.55 |
*price indicative
- RS Stock No.:
- 123-2913
- Distrelec Article No.:
- 300-58-438
- Mfr. Part No.:
- 960.630.02
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Fixing Bracket | |
| Series | KombiSIGN 40 | |
| Component Type | Bracket | |
| Multifunction | No | |
| Mount Type | Base | |
| Lamp Included | No | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE | |
| Height | 57mm | |
| Base Diameter | 40mm | |
| Hazardous Area Certification | No | |
| IP Rating | IP69K, IP66 | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Fixing Bracket | ||
Series KombiSIGN 40 | ||
Component Type Bracket | ||
Multifunction No | ||
Mount Type Base | ||
Lamp Included No | ||
Terminal Type Screw | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE | ||
Height 57mm | ||
Base Diameter 40mm | ||
Hazardous Area Certification No | ||
IP Rating IP69K, IP66 | ||
Housing Colour Black | ||
WERMA Fixing Bracket, For Use With KombiSIGN 40 Series, Black - 960.630.02
Use this fixing bracket from WERMA to securely mount a signal tower in your work area. It helps you to position beacon lights and signal towers in a more visible location for enhanced safety. The bracket is compatible with units from WERMA's KombiSIGN 40 range for ease of assembly. It's made of a polycarbonate and ABS material that's resistant to impact and corrosion for use in harsh environments. The bracket is supplied with pre-drilled fixing holes for easy mounting to a wall or panel.
Features & Benefits
• Light weight of only 27g places minimal strain on a wall or equipment panel
• Compact dimensions of 70 (length) x 41 (width) x 57mm (height) to take up minimal space
Applications
• Automotive industry
• Marine and shipping industries
• Warehouses and packaging facilities
Is this bracket suitable for use in damp and dusty environments?
Yes, this fixing bracket has an IP66 (ingress protection) and an IP69K rating. This means it's protected against dust as well as high-temperature, high-pressure water jets, so it can withstand use in areas exposed to dust and moisture.
Werma KombiSIGN (KS) 40 Series Accessories
Werma accessories from the KombiSIGN (KS) 40 Series. Accessories include adapters, brackets extension tubes that maintain IP66 rating.
Tube-Mounting Adaptor
• For use with terminal element and optional extension tube
M22 Through-Hole Mounting Adaptor
• For use with terminal element and optional extension tube
Base/Bracket Mount Adaptor
• For use with terminal element and optional extension tube
Right-Angle Bracket
• For wall or enclosure mounting
• Ideal for surface-run cabling
• Suitable for use with aluminium profile systems
• Cable concealed withing bracket
• Maintains IP66 sealing
Extension Tube
• Provides improved visibility of signal tower
• Quick assembly bayonet fitting
• Maintains IP66 sealing
Other Accessories
• 123-2883 is an Adapter KS40 Grey Base
• 123-2887 is an Adapter KS40 Black Base
• 123-2884 is an Adapter KS40 Grey Single Hole
• 123-2888 is an Adapter KS40 Black Single Hole
• 123-2885 is an Adapter Grey KS40 Tube
• 123-2889 is an Adapter Black KS40 Tube
• 123-2914 is a KS40 Black Extension tube
• 123-2917 is a KS40 Grey Extension tube
• 123-2913 is a KS40 Black Bracket
• 123-2916 is a KS40 Grey Bracket
• 123-2912 is a KS40 Bracket with concealed cable entry
• 123-2915 is a KS40 Bracket with concealed cable entry
Related links
- Werma Fixing Bracket for Use with KombiSIGN 40 IP69K
- Werma KombiSIGN 40 Series Mounting Base for Use with KombiSIGN 40 IP69K
- Werma KombiSIGN 40 Series Terminal Element for Use with KombiSIGN 40 IP69K
- Werma 960 Series Fixing Bracket for Use with KombiSIGN 40 IP69K
- Werma KombiSIGN 40 Series Green Flashing Effect Beacon Tower LED Bulb IP66
- Werma KombiSIGN 40 Series Red Flashing Effect Beacon Tower LED Bulb IP66
- Werma KombiSIGN 40 Series Blue Multiple Effect Beacon Tower LED Bulb DC, IP66
- Werma KombiSIGN 40 Series White Multiple Effect Beacon Unit LED Bulb DC, IP66
