Werma KombiSIGN 40 Series Fixing Bracket 24V, IP69K, IP66
- RS Stock No.:
- 123-2912
- Distrelec Article No.:
- 300-58-437
- Mfr. Part No.:
- 960.630.01
- Brand:
- Werma
Subtotal (1 unit)*
$23.02
(exc. GST)
$25.32
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23.02 |
*price indicative
- RS Stock No.:
- 123-2912
- Distrelec Article No.:
- 300-58-437
- Mfr. Part No.:
- 960.630.01
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Series | KombiSIGN 40 | |
| Product Type | Fixing Bracket | |
| Component Type | Bracket | |
| Multifunction | No | |
| Mount Type | Base | |
| Lamp Included | No | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 30mm | |
| Standards/Approvals | CE | |
| IP Rating | IP69K, IP66 | |
| Hazardous Area Certification | No | |
| Base Diameter | 40mm | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Series KombiSIGN 40 | ||
Product Type Fixing Bracket | ||
Component Type Bracket | ||
Multifunction No | ||
Mount Type Base | ||
Lamp Included No | ||
Terminal Type Screw | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Height 30mm | ||
Standards/Approvals CE | ||
IP Rating IP69K, IP66 | ||
Hazardous Area Certification No | ||
Base Diameter 40mm | ||
Housing Colour Black | ||
WERMA Fixing Bracket, Black Colour, For Use With KombiSIGN 40 Series - 960.630.01
Looking to elevate your workplace's signalling setup? Choose this WERMA fixing bracket. It's a right-angled wall-mounting bracket with a concealed cable entry that helps to protect your lead from damage. The part pairs with a mounting base (123-2887) and bayonet-style terminal element (123-0907) to make assembly a cinch. As it's made of tough PC, it holds up against impact and wear.
Features & Benefits
• IP66 rating indicates it's resistant to dust and high-pressure water jets
• Compact base dimensions of 30 (H) x 65mm (W) take up minimal space on the mounting surface
Applications
• Chemical processing
• Fulfilment centres
• Material handling
• Boat yards
• Workshops
What size mounting screws do I need?
This bracket uses two standard M5 threaded screws and has pre-drilled holes on either side, so you can install it in a flash.
Related links
- Werma Fixing Bracket for Use with KombiSIGN 40 IP69K
- Werma Fixing Bracket for Use with Werma KombiSIGN 40 Signal Tower Units IP69K
- Werma 960 Series Fixing Bracket for Use with KombiSIGN 40 IP69K
- Werma KombiSIGN 40 Series Mounting Adaptor for Use with KombiSIGN 40 IP69K
- Werma KombiSIGN 40 Series Mounting Base for Use with KombiSIGN 40 IP69K
- Werma KombiSIGN 40 Series Terminal Element for Use with KombiSIGN 40 IP69K
- Werma Mounting Adaptor for Use with KombiSIGN 40 IP69K
- Werma 630 Series Mounting Base for Use with KombiSIGN 40 IP69K
