Phoenix Contact Pin Strip, 18 Contact(s), 2.54 mm Pitch, 2 Row
- RS Stock No.:
- 122-4302
- Mfr. Part No.:
- 2202993
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$9.38
(exc. GST)
$10.32
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9.38 |
*price indicative
- RS Stock No.:
- 122-4302
- Mfr. Part No.:
- 2202993
- Brand:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Product Type | Pin Strip | |
| Pitch | 2.54mm | |
| Number of Contacts | 18 | |
| Housing Material | Polyamide | |
| Number of Rows | 2 | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pin Strip | ||
Pitch 2.54mm | ||
Number of Contacts 18 | ||
Housing Material Polyamide | ||
Number of Rows 2 | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
Phoenix Contact Raspberry Pi RPI-BC Series, DIN Rail Enclosure
The RPI-BC enclosure from Phoenix Contact is designed to house a Raspberry Pi model A+, B+, B2 or B3. It features tool-free mounting and complies with DIN 43880 enabling it to be integrated in a distributor housing. The RPI-BC housing system can be mounted on a TS 35 DIN Rail or on a wall.
RPI-BC Housing System (DEV KIT)
RPI-BC 107,6 DEV-KIT KMGY (stock no. 122-4298)
A lower housing part (for Din Rail or wall mounting), base latch, upper housing part, housing cover and PCB holder for mounting the Raspberry Pi board
Light grey
RPI-BC Lower Housing Part
BC 107,6 UT HBUS KMGY (stock no. 122-4305)
A lower housing part and base latch (for Din Rail or wall mounting)
Light grey
RPI-BC Upper Housing Part
RPI-BC 107,6 DEV-KIT KMGY P10 (stock no. 122-4299)
An upper housing part and PCB holder for mounting the Raspberry Pi board
Light grey
RPI-BC Accessories
RPI-BC A+-ADAPTER ATGY (stock no. 122-4300) - an adapter for mounting the Raspberry Pi A+ model
RPI-BC EXT-PCB HBUS SET (stock no. 122-4304) a Perfboard and pin strip for connecting to the DIN Rail HBus connector
RPI-BC INT-PCB SET (stock no. 122-4303) a Perfboard, includes socket strips for the GPIO connection, solder rings for PTSM header, includes PTSM plugs and headers
PSTD 0,65X0,65/40-2,54 (stock no. 122-4301) a socket strip for connecting the RPI-BC INT-PCB SET Perfboard (or another additional PCB) to the GPIOs of the Raspberry Pi computer
PSTD 0,65X0,65/18-3IS-2,54 (stock no. 122-4302) a pin strip for connecting the RPI-BC EXT-PCB HBUS SET Perfboard (or another additional PCB) to the DIN Rail HBus connector
Note
Further PCBs can also be inserted in the housing in addition to the Raspberry Pi board.
Related links
- Phoenix Contact Straight Wave Soldering Mount PCB Pin Strip 5 mm Pitch Unshrouded
- Phoenix Contact Pin Strip
- Phoenix Contact DMC Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
- Phoenix Contact DMCV Series Vertical Surface PCB Header 2.54 mm Pitch Shrouded
- Molex Barrier Strip 9.53 mm Pitch 300 V, 15A
- Phoenix Contact DMC 0 Series Wave Soldering Mount PCB Header 2.54 mm Pitch Shrouded
- Wurth Elektronik WR-PHD Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Amphenol Communications Solutions Bergstik Series Vertical Through Hole Pin Header 2.54 mm Pitch