Aluminium Grey Camlock, Key to unlock

Subtotal (1 unit)*

$57.31

(exc. GST)

$63.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
  • Plus 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$57.31

*price indicative

RS Stock No.:
119-8445
Mfr. Part No.:
216200030
Brand:
Rose
Find similar products by selecting one or more attributes.
Select all

Brand

Rose

Lock Type

Triangular

Unlock Method

Key

Material

Aluminium

Colour

Grey

RoHS Status: Exempt

COO (Country of Origin):
DE

Rose IP65 Enclosures


These ABS enclosures from Rose have a one-piece body with a solid or transparent door mounted on hinges.

Features and Benefits


One-piece ABS body
Solid door is ABS, transparent door is polycarbonate
All metal parts are protected against corrosion
Light grey, similar to RAL 7035
IP65 protection
Flammability rating of UL94-HB
Solid door version -40°C to +70°C, window version -55°C to +80°C
Full protective insulation to VDE 0100
Halogen free
Door opens 135°

Note

The door lock, 3-sided triangular key, mounting plate, internal front plate and external mounting brackets must be ordered separately.

Standards

EN 60529, EN 50014.

Triangular Camlock for IP65 ABS Cabinet Enclosures.


Rose Camlock is a triangular shaped, 8 mm lock, suitable for IP 65, hinged, ABS mini control cabinet enclosures. The enclosures have a hinged lid designed for C & I equipment. The locks are easy to attach to the enclosure and add to the security of the equipment enclosed. There are 2 types of ABS enclosure suitable for this lock, one with an opaque door / lid and the other with a window supplying you with a transparent door / lid.

Camlock Features and Benefits.


• Triangular lock (3 sided).
• Size is 8 mm.
• Supplied as 1 piece.
• Made from aluminium.
• Also known as a Turn Bolt Fastener.
• Suitable for IP65 ABS Cabinet Enclosures.

Enclosure Features and Benefits.


• Made from ABS.
• Standard colour is light grey (RAL 7035).
• IP 65 to EN 60529.
• Impact resistant to 7 joule to EN 60079-0.
• Disruptive strength to IEC 60243-1.
• Fully insulated VDE 0100.
• Flame resistance to UL 94 HB.
• Surface resistance to IEC 60093.
• Halogen free.
• Enclosure opening angle is 135°.
• Enclosure temperature range -40°C to +60°C.

Suitable IP65 Enclosures.


• Stock number 1198401, part number 21.20 25 90, type ABS-K 1, 200 x 250 x 150 mm.
• Stock number 1198417, part number 21.25 30 90, type ABS-K 2, 250 x 300 x 170 mm.
• Stock number 1198401, part number 22.20 25 90, type ABS-KT 1, 200 x 250 x 150 mm.

Additional Accessories you may require.


• Stock number 1198495, Front plate.
• Stock number 1198530, External mounting brackets, 4 pieces.
• Stock number 2549232, Socket wrench, square drive 8 mm.

Related links