Rose Aluminium Cross Wrench Key
- RS Stock No.:
- 254-9232
- Mfr. Part No.:
- 100470040
- Brand:
- Rose
Subtotal (1 unit)*
$12.11
(exc. GST)
$13.32
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 25 unit(s) ready to ship
- Plus 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12.11 |
*price indicative
- RS Stock No.:
- 254-9232
- Mfr. Part No.:
- 100470040
- Brand:
- Rose
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rose | |
| Product Type | Cross Wrench Key | |
| Body Material | Aluminium | |
| Finish | Powder Coated | |
| Standards/Approvals | RoHS | |
| Contents | Cross Wrench Key | |
| Select all | ||
|---|---|---|
Brand Rose | ||
Product Type Cross Wrench Key | ||
Body Material Aluminium | ||
Finish Powder Coated | ||
Standards/Approvals RoHS | ||
Contents Cross Wrench Key | ||
- COO (Country of Origin):
- DE
ROSE Cross Wrench Key, Aluminium Material, 75mm Length - 100470040
Use this cross wrench key from ROSE to operate the attachment and locking mechanisms of your cabinets. It's a handheld tool that helps you install and secure your enclosures. The round turning handle provides an ergonomic grip for ease of use when loosening or tightening fasteners. You can use this versatile key with a wide range of enclosures, including those in the EX Polyglas, Mini-Polyglas and ABS series.
Features & Benefits
• Powder-coated finish helps protect the tool against corrosion and wear
• Robust aluminium construction for durability in harsh environments
• Square drive shape for compatibility with square-shaped fixing screws
Applications
• HVAC systems
• Shut-off valves
• Protective and storage cabinets
How large is this cross wrench key?
This cross wrench key has a compact length of 75mm, making it easy to hold during use.
How do I choose the right cross wrench key for my enclosure?
You need to match the drive size of the key with the size of the fasteners on your enclosure. This key has an 8mm drive size for use with compatible fixings.
Rose Enclosure Accessories
Enclosures featured come with 22mm holes unless otherwise stated.
