RS PRO Black Polycarbonate Camlock, Key Unlock

Subtotal (1 unit)*

$44.08

(exc. GST)

$48.49

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
  • Plus 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$44.08

*price indicative

RS Stock No.:
124-1902
Distrelec Article No.:
304-05-215
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Lock Type

Keyed

Product Type

Camlock

Unlock Method

Key

Material

Polycarbonate

Colour

Black

Standards/Approvals

No

COO (Country of Origin):
CN

RS Pro Polycarbonate Push to Close Camlock


The RS Pro polycarbonate push to close latch comes with 2 keys, catcher and handle pull

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy