Subtotal (1 unit)*
$72.20
(exc. GST)
$79.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $72.20 |
*price indicative
- RS Stock No.:
- 124-3051
- Mfr. Part No.:
- EMDL EMDL
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Camlock | |
| Lock Type | Keyed | |
| Unlock Method | Key | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Camlock | ||
Lock Type Keyed | ||
Unlock Method Key | ||
Standards/Approvals No | ||
Eaton Camlock, Unlock Method Key, Lock Type - EMDL EMDL
This camlock is a robust locking system designed for secure access control. Featuring a key unlocking method, this durable component is ideal for a variety of applications where security is paramount. Its advanced design ensures ease of installation and reliable performance.
Features & Benefits
• Key locking system enhances security against unauthorised access
• Durable construction ensures longevity in demanding environments
• Easy installation simplifies setup and usage for users
• Versatile usage potential for cabinets and enclosures
• Designed for high performance with minimal maintenance required
Applications
• Used for securing electrical cabinets in industrial settings
• Ideal for protecting sensitive equipment in electronic devices
• Suitable for use in automation and control systems
• Can be used in mechanical setups requiring secure access
• Used in various where locking convenience is needed
How does the key locking feature improve security?
The key locking mechanism offers a reliable way to prevent unauthorised access, ensuring that only individuals with the correct key can operate the locked device, making it ideal for sensitive environments.
What materials contribute to its durability?
This product is manufactured from high-quality materials designed to withstand wear and tear in harsh conditions, ensuring a long service life and continued functionality.
Is there a specific installation guide for the camlock?
Yes, it includes an installation guide that simplifies the assembly process and provides detailed steps to ensure proper installation in a variety of applications.
Note
Eaton formerly known as Moeller
Related links
- Schneider Electric Black Zamak Key Unlock
- RS PRO Black Polycarbonate Camlock, Key Unlock
- RS PRO Grey Brass Camlock 19.1 x 15 mm, Key Unlock
- RS PRO Grey Brass Camlock 19 x 16 mm, Key Unlock
- Southco Black ABS Camlock Key Unlock
- Rose Grey Aluminium Camlock 8 mm, Key Unlock
- Euro-Locks a Lowe & Fletcher group Company Camlock Key Unlock
- Euro-Locks a Lowe & Fletcher group Company Camlock Key Unlock
