Rose ABS Unpainted Mounting Plate, 234mm W, 173 mm L for Use with Mini Polyglas Enclosures 21.202500
- RS Stock No.:
- 119-8495
- Mfr. Part No.:
- 100131010
- Brand:
- Rose
Subtotal (1 unit)*
$122.34
(exc. GST)
$134.57
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $122.34 |
*price indicative
- RS Stock No.:
- 119-8495
- Mfr. Part No.:
- 100131010
- Brand:
- Rose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rose | |
| Product Type | Mounting Plate | |
| Width | 234mm | |
| Thickness | 234mm | |
| Length | 173mm | |
| Material | ABS | |
| Finish | Unpainted | |
| Mounting plate type | Plain | |
| For Use With | Mini Polyglas Enclosures 21.202500 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rose | ||
Product Type Mounting Plate | ||
Width 234mm | ||
Thickness 234mm | ||
Length 173mm | ||
Material ABS | ||
Finish Unpainted | ||
Mounting plate type Plain | ||
For Use With Mini Polyglas Enclosures 21.202500 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
ROSE Enclosure Accessory, Mounting Plate, 367g Weight - 10013101
Attach your mini control cabinet to a wall using this mounting plate from ROSE. The plate is supplied as a single piece for ease of assembly. As it's made from ABS, it's resistant to impact and wear for long-lasting performance. Thanks to its pre-drilled mounting holes, it's simple to install securely on a mounting surface using screws. Its light weight of just 367g means it won't place too much strain on your wall.
Features & Benefits
• Compatible with ABS mini wall boxes such as Type ABS-K 1 (119-8401) and Type ABS-K 2 (119-8417) for versatility
• Enclosures have an IP65 rating, so they're dust-tight and protected against low-pressure water jets
• Compact dimensions of 234 (H) x 173mm (W) to take up minimal space on your mounting surface
Applications
• Cabinets and enclosures
• Electrical circuits and power distribution
• Computing and communication equipment
• Industrial automation
What additional accessories do I need to mount my enclosure?
Depending on your installation, you may need the 8mm square drive socket wrench (254-9232), cam lock bolt fastener (119-8445) and mounting brackets (119-8530) to mount your enclosure.
Rose Enclosure Accessories
Enclosures featured come with 22mm holes unless otherwise stated.
Related links
- Rose Hard Paper Unpainted Mounting Plate 250 mm L for Use with Mini Polyglas Enclosures 21.202500
- Rose Hard Paper Unpainted Mounting Plate 300 mm L for Use with Mini Polyglas Enclosures 21.253000
- Rose Galvanised Steel Unpainted Mounting Plate Mounting Plate 384 mm L for Use with Polyester Standard
- Rose Steel Mounting Plate 300 mm L for Use with Mini Polyglas Enclosures 21.203000
- Rose Steel Mounting Plate 229 mm L for Use with Mini Polyglas Enclosures 21.162600
- Rose Steel Mounting Plate 200 mm L for Use with Mini Polyglas Enclosures 21.202000
- Rose Galvanised Steel Unpainted Mounting Plate Mounting Plate 234 mm L for Use with Polyester Standard
- Rose Galvanised Steel Unpainted Mounting Plate Mounting Plate 234 mm L for Use with Polyester Standard
