Jumo JUMO dTRANS p30 Series Pressure Sensor, Analogue Output 0 bar, Relative Reading 10 bar

This image is representative of the product range

Subtotal (1 unit)*

$753.11

(exc. GST)

$828.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$753.11

*price indicative

RS Stock No.:
463-5650
Mfr. Part No.:
404366/000-493-405-504-20-61/000
Brand:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Pressure Reading Type

Relative

Maximum Pressure Measurement

10bar

Product Type

Pressure Sensor

Minimum Pressure Measurement

0bar

Accuracy

0.5 %

Output Type

Analogue

Media Measured

Fluid, Gas

Response Time

3ms

Series

JUMO dTRANS p30

Maximum Supply Voltage

30V

Housing Material

Stainless Steel

Standards/Approvals

EN 50 082-2, CE, EN 61326

Maximum Operating Temperature

120°C

Minimum Operating Temperature

30°C

IP Rating

IP65

RoHS Status: Exempt

dTRANS p30 precision pressure transducer


Operates according to the piezo-resistive or thin-film DMS measuring principle

Pressure is converted into an electrical signal

Pressure transducers are used to detect relative and absolute pressures in liquids and gases.

Standards

DIN 16086, DIN IEC 770/5.3

Related links