Jumo Pressure Sensor, 0bar Min, 40bar Max, Analogue Output, Relative Reading
- RS Stock No.:
- 424-5780
- Mfr. Part No.:
- 404366/000-462-405-504-20-61/000
- Brand:
- Jumo
This image is representative of the product range
Subtotal (1 unit)*
$795.32
(exc. GST)
$874.85
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $795.32 |
*price indicative
- RS Stock No.:
- 424-5780
- Mfr. Part No.:
- 404366/000-462-405-504-20-61/000
- Brand:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 40bar | |
| Accuracy | 0.5 % | |
| Output Type | Analogue | |
| Media Measured | Fluid, Gas | |
| Process Connection | G1/2 | |
| Analogue Output | 4 → 20 mA | |
| Electrical Connection | DIN 43650 Connector | |
| Supply Voltage | 10 → 30 V dc | |
| Housing Material | Stainless Steel | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 40bar | ||
Accuracy 0.5 % | ||
Output Type Analogue | ||
Media Measured Fluid, Gas | ||
Process Connection G1/2 | ||
Analogue Output 4 → 20 mA | ||
Electrical Connection DIN 43650 Connector | ||
Supply Voltage 10 → 30 V dc | ||
Housing Material Stainless Steel | ||
IP Rating IP65 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
dTRANS p30 precision pressure transducer
Operates according to the piezo-resistive or thin-film DMS measuring principle
Pressure is converted into an electrical signal
Pressure is converted into an electrical signal
Pressure transducers are used to detect relative and absolute pressures in liquids and gases.
Standards
DIN 16086, DIN IEC 770/5.3
Related links
- Jumo Pressure Sensor 40bar Max, Relative Reading
- Jumo Pressure Sensor 400bar Max Relative Reading
- Jumo Pressure Sensor 4bar Max Relative Reading
- Jumo Pressure Sensor 2.5bar Max Relative Reading
- Jumo Pressure Sensor 0.25bar Max Relative Reading
- Jumo Pressure Sensor 100bar Max Relative Reading
- Jumo Pressure Sensor 60bar Max Relative Reading
- Jumo Pressure Sensor 16bar Max Relative Reading
