Jumo JUMO dTRANS p30 Series Pressure Sensor, Analogue Output 0 bar, Relative Reading 4 bar

This image is representative of the product range

Subtotal (1 unit)*

$816.10

(exc. GST)

$897.71

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$816.10

*price indicative

RS Stock No.:
463-5559
Mfr. Part No.:
404366/000-491-405-504-20-61/000
Brand:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Pressure Reading Type

Relative

Maximum Pressure Measurement

4bar

Product Type

Pressure Sensor

Minimum Pressure Measurement

0bar

Accuracy

0.5 %

Output Type

Analogue

Media Measured

Fluid, Gas

Minimum Supply Voltage

10V dc

Response Time

3ms

Maximum Supply Voltage

30V

Series

JUMO dTRANS p30

Standards/Approvals

EN 61326, EN 50 082-2 (CE mark)

Housing Material

Stainless Steel

Maximum Operating Temperature

120°C

IP Rating

IP65

Minimum Operating Temperature

30°C

RoHS Status: Exempt

dTRANS p30 precision pressure transducer


Operates according to the piezo-resistive or thin-film DMS measuring principle

Pressure is converted into an electrical signal

Pressure transducers are used to detect relative and absolute pressures in liquids and gases.

Standards

DIN 16086, DIN IEC 770/5.3

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy