Jumo JUMO dTRANS p30 Series Pressure Sensor, Analogue Output 0 bar, Relative Reading 6 bar
- RS Stock No.:
- 463-5644
- Mfr. Part No.:
- 404366/000-492-405-504-20-61/000
- Brand:
- Jumo
This image is representative of the product range
Subtotal (1 unit)*
$767.69
(exc. GST)
$844.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $767.69 |
*price indicative
- RS Stock No.:
- 463-5644
- Mfr. Part No.:
- 404366/000-492-405-504-20-61/000
- Brand:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Product Type | Pressure Sensor | |
| Pressure Reading Type | Relative | |
| Maximum Pressure Measurement | 6bar | |
| Minimum Pressure Measurement | 0bar | |
| Accuracy | 0.5 % | |
| Output Type | Analogue | |
| Media Measured | Gas, Fluid | |
| Response Time | 3ms | |
| Minimum Supply Voltage | 10V dc | |
| Maximum Supply Voltage | 30V | |
| Series | JUMO dTRANS p30 | |
| Standards/Approvals | EN 61326, EN 50 082-2 (CE mark) | |
| Housing Material | Stainless Steel | |
| IP Rating | IP65 | |
| Maximum Operating Temperature | 120°C | |
| Minimum Operating Temperature | 30°C | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Product Type Pressure Sensor | ||
Pressure Reading Type Relative | ||
Maximum Pressure Measurement 6bar | ||
Minimum Pressure Measurement 0bar | ||
Accuracy 0.5 % | ||
Output Type Analogue | ||
Media Measured Gas, Fluid | ||
Response Time 3ms | ||
Minimum Supply Voltage 10V dc | ||
Maximum Supply Voltage 30V | ||
Series JUMO dTRANS p30 | ||
Standards/Approvals EN 61326, EN 50 082-2 (CE mark) | ||
Housing Material Stainless Steel | ||
IP Rating IP65 | ||
Maximum Operating Temperature 120°C | ||
Minimum Operating Temperature 30°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
dTRANS p30 precision pressure transducer
Operates according to the piezo-resistive or thin-film DMS measuring principle
Pressure is converted into an electrical signal
Pressure transducers are used to detect relative and absolute pressures in liquids and gases.
Standards
DIN 16086, DIN IEC 770/5.3
Related links
- Jumo JUMO dTRANS p30 Series Pressure Sensor Relative Reading 6 bar
- Jumo JUMO dTRANS p30 Series Pressure Sensor Relative Reading 25 bar
- Jumo JUMO dTRANS p30 Series Pressure Sensor Relative Reading 40 bar
- Jumo JUMO dTRANS p30 Series Pressure Sensor Relative Reading 10 bar
- Jumo JUMO dTRANS p30 Series Pressure Sensor Relative Reading 4 bar
- Jumo JUMO dTRANS p30 Series Pressure Sensor Relative Reading 16 bar
- Jumo JUMO dTRANS p30 Series Pressure Sensor Relative Reading 100 bar
- Jumo JUMO dTRANS p30 Series Pressure Sensor Relative Reading 60 bar
