Druck PTXPRESSX Series Pressure Sensor -0.1 bar 0.1 bar

Subtotal (1 unit)*

$712.60

(exc. GST)

$783.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$712.60

*price indicative

RS Stock No.:
265-5859
Mfr. Part No.:
PTXPRESSX 2
Brand:
Druck
Find similar products by selecting one or more attributes.
Select all

Brand

Druck

Product Type

Pressure Sensor

Maximum Pressure Measurement

0.1bar

Minimum Pressure Measurement

-0.1bar

Accuracy

±0.04 %

Analogue Output

4 to 20 mA

Maximum Supply Voltage

32V

Series

PTXPRESSX

Standards/Approvals

DIN 43650

Maximum Operating Temperature

80°C

Output Type

Analogue

IP Rating

IP67, IP65

COO (Country of Origin):
GB

Druck PTXPRESSX Series Pressure Sensor, ±0.04 % Accuracy, 0.1 bar Maximum Pressure - PTXPRESSX 2


This industrial pressure sensor from Druck offers high accuracy and flexibility for various process applications. It features a range of pressure measurements and a rugged design, making it suitable for industrial use.

Features & Benefits


• Express availability and premium accuracy make it ideal for quick deployment in various industries

• Multiple pressure ranges marked on the body tube for easy identification and selection

• Compact, rugged design with fully welded stainless steel construction for durability

• Two-wire 4 to 20 mA output for easy integration and monitoring

• Zero and span controls for calibration flexibility

• Operating temperature range from -40°C to 80°C for versatility in different conditions

Applications


• Ideal for industrial and process applications requiring high accuracy pressure measurement

• Suitable for monitoring fluids in various systems

• Can be used in aerospace applications due to its high performance and reliability

Can it be used for monitoring fluid pressure in industrial applications?


Yes, it is designed for precise fluid pressure measurement in industrial settings.

Will it provide accurate pressure readings in extreme temperature conditions?


The sensor offers reliable measurements in a wide temperature range from -40°C to 80°C.

Is it easy to calibrate and adjust for different pressure ranges?


Yes, the zero and span controls ensure easy calibration and system interchangeability.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy