Druck PTXPRESSX Series Pressure Sensor 0 bar 4 bar
- RS Stock No.:
- 265-5855
- Mfr. Part No.:
- PTXPRESSX 7
- Brand:
- Druck
Subtotal (1 unit)*
$674.12
(exc. GST)
$741.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $674.12 |
*price indicative
- RS Stock No.:
- 265-5855
- Mfr. Part No.:
- PTXPRESSX 7
- Brand:
- Druck
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Druck | |
| Product Type | Pressure Sensor | |
| Maximum Pressure Measurement | 4bar | |
| Minimum Pressure Measurement | 0bar | |
| Accuracy | ±0.04 % | |
| Analogue Output | Yes | |
| Maximum Supply Voltage | 32V | |
| Series | PTXPRESSX | |
| Standards/Approvals | DIN 43650 | |
| Maximum Operating Temperature | 80°C | |
| IP Rating | IP65, IP67 | |
| Output Type | Analogue | |
| Select all | ||
|---|---|---|
Brand Druck | ||
Product Type Pressure Sensor | ||
Maximum Pressure Measurement 4bar | ||
Minimum Pressure Measurement 0bar | ||
Accuracy ±0.04 % | ||
Analogue Output Yes | ||
Maximum Supply Voltage 32V | ||
Series PTXPRESSX | ||
Standards/Approvals DIN 43650 | ||
Maximum Operating Temperature 80°C | ||
IP Rating IP65, IP67 | ||
Output Type Analogue | ||
- COO (Country of Origin):
- GB
The Druck industrial pressure sensors has been designed based on the hugely popular UNIK5000 series to be an off the shelf, high accuracy, flexible pressure sensor. Ideal for many industrial and process applications, the PTXPRESSX has easily identifiable, multiple pressure ranges lased etched on the body tube. The fully welded stainless steel 316L and hastelloy pressure module ensures excellent media compatibility without compromising performance.
Barometric and compound pressure range available
Premium accuracy
Express availability
Zero and span control to adjust offset and for ease of calibration
Related links
- Druck PTXPRESSX Series Pressure Sensor 0 bar 1 bar
- Druck PTXPRESSX Series Pressure Sensor 0 bar 25 bar
- Druck PTXPRESSX Series Pressure Sensor 0 bar 10.3 bar
- Druck PTXPRESSX Series Pressure Sensor 0 bar 250 bar
- Druck PTXPRESSX Series Pressure Sensor 0 bar 6.9 bar
- Druck PTXPRESSX Series Pressure Sensor 0 bar 60 bar
- Druck PTXPRESSX Series Pressure Sensor 0 bar 6 bar
- Druck PTXPRESSX Series Pressure Sensor 0 bar 2.5 bar
