Druck PTXPRESSX Series Pressure Sensor 0 bar 250 bar
- RS Stock No.:
- 265-5852
- Mfr. Part No.:
- PTXPRESSX 15
- Brand:
- Druck
Subtotal (1 unit)*
$659.64
(exc. GST)
$725.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $659.64 |
*price indicative
- RS Stock No.:
- 265-5852
- Mfr. Part No.:
- PTXPRESSX 15
- Brand:
- Druck
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Druck | |
| Maximum Pressure Measurement | 250bar | |
| Product Type | Pressure Sensor | |
| Minimum Pressure Measurement | 0bar | |
| Accuracy | ±0.04 % | |
| Analogue Output | 4 to 20 mA | |
| Maximum Supply Voltage | 32V | |
| Series | PTXPRESSX | |
| Standards/Approvals | DIN 43650 | |
| Maximum Operating Temperature | 80°C | |
| IP Rating | IP67, IP65 | |
| Output Type | Analogue | |
| Select all | ||
|---|---|---|
Brand Druck | ||
Maximum Pressure Measurement 250bar | ||
Product Type Pressure Sensor | ||
Minimum Pressure Measurement 0bar | ||
Accuracy ±0.04 % | ||
Analogue Output 4 to 20 mA | ||
Maximum Supply Voltage 32V | ||
Series PTXPRESSX | ||
Standards/Approvals DIN 43650 | ||
Maximum Operating Temperature 80°C | ||
IP Rating IP67, IP65 | ||
Output Type Analogue | ||
- COO (Country of Origin):
- GB
Druck PTXPRESSX Series Pressure Sensor, ±0.04 % Accuracy, 250 bar Maximum Pressure - PTXPRESSX 15
This industrial pressure sensor is a high-accuracy sensor designed for fluid pressure measurement applications. It offers a premium accuracy with a 4 to 20 mA output and a wide range of pressure readings up to 250 bar. The sensor incorporates a rugged design with easy calibration features, making it an ideal choice for various industrial and process applications.
Features & Benefits
• 15 pressure ranges up to 250 bar for versatility
• Barometric and compound pressure range options available
• 4 to 20 mA output for easy integration
• Compact and rugged design for durability
• Zero and span controls for offset adjustments and calibration ease
Applications
• Ideal for industrial pressure monitoring
• Suitable for fluid pressure measurement applications
• Can be used for barometric pressure sensing in various environments
Can it be used for measuring fluids in industrial applications?
Yes, the sensor is designed for fluid pressure measurement in industrial settings.
Will it provide accurate readings for pressure ranges up to 250 bar?
The sensor offers premium accuracy for pressure readings up to 250 bar.
Is it easy to integrate the sensor into existing systems?
It features a 4 to 20 mA output for easy integration with industrial systems.
Related links
- Druck PTXPRESSX Series Pressure Sensor 0 bar 1 bar
- Druck PTXPRESSX Series Pressure Sensor 0 bar 25 bar
- Druck PTXPRESSX Series Pressure Sensor 0 bar 10.3 bar
- Druck PTXPRESSX Series Pressure Sensor 0 bar 4 bar
- Druck PTXPRESSX Series Pressure Sensor 0 bar 6.9 bar
- Druck PTXPRESSX Series Pressure Sensor 0 bar 60 bar
- Druck PTXPRESSX Series Pressure Sensor 0 bar 6 bar
- Druck PTXPRESSX Series Pressure Sensor 0 bar 2.5 bar
