Druck PTXPRESSX Series Pressure Sensor -1 bar 1 bar
- RS Stock No.:
- 265-5858
- Mfr. Part No.:
- PTXPRESSX 5
- Brand:
- Druck
Subtotal (1 unit)*
$640.42
(exc. GST)
$704.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 73 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $640.42 |
*price indicative
- RS Stock No.:
- 265-5858
- Mfr. Part No.:
- PTXPRESSX 5
- Brand:
- Druck
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Druck | |
| Maximum Pressure Measurement | 1bar | |
| Product Type | Pressure Sensor | |
| Minimum Pressure Measurement | -1bar | |
| Accuracy | ±0.04 % | |
| Analogue Output | 4 to 20 mA | |
| Series | PTXPRESSX | |
| Maximum Supply Voltage | 32V | |
| Standards/Approvals | DIN 43650 | |
| IP Rating | IP67, IP65 | |
| Output Type | Analogue | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Druck | ||
Maximum Pressure Measurement 1bar | ||
Product Type Pressure Sensor | ||
Minimum Pressure Measurement -1bar | ||
Accuracy ±0.04 % | ||
Analogue Output 4 to 20 mA | ||
Series PTXPRESSX | ||
Maximum Supply Voltage 32V | ||
Standards/Approvals DIN 43650 | ||
IP Rating IP67, IP65 | ||
Output Type Analogue | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- GB
Druck PTXPRESSX Series Pressure Sensor, ±0.04 % Accuracy, 1 bar Maximum Pressure - PTXPRESSX 5
This industrial pressure sensor from Druck offers premium accuracy for fluid pressure measurement applications. With a 4 to 20 mA output and multiple pressure ranges, this device provides high accuracy readings. The stainless steel body ensures durability and media compatibility. Ideal for industrial and process applications, it is designed for ease of calibration and interchangeability.
Features & Benefits
• Flexible off the shelf pressure sensor with multiple pressure ranges
• Media compatibility with stainless steel and Hastelloy construction
• 4 to 20 mA output proportional to applied pressure
• Easy calibration with non-interacting zero and span controls
Applications
• Ideal for fluid pressure measurement in industrial and process applications
• Suitable for gauge pressure reading applications
• Designed for accurate and reliable pressure measurement in various industries
Can it provide precise pressure readings for fluids?
Yes, the Druck is designed to offer accurate pressure measurements for fluids.
Will it work well in industrial environments?
The sensor is specifically designed for industrial applications, ensuring reliable performance.
Is it easy to calibrate?
Yes, the device features zero and span controls for easy calibration.
Can it handle different pressure ranges?
The PTXPRESSX 5 comes with multiple pressure ranges, making it versatile for various applications.
Is the device durable?
Yes, the stainless steel construction ensures durability and media compatibility.
Related links
- Druck PTXPRESSX Series Pressure Sensor 0 bar 1 bar
- Druck PTXPRESSX Series Pressure Sensor 0.8 bar 1.2 bar
- Druck PTXPRESSX Series Pressure Sensor -0.5 bar 0.5 bar
- Druck PTXPRESSX Series Pressure Sensor 0 bar 25 bar
- Druck PTXPRESSX Series Pressure Sensor 0 bar 10.3 bar
- Druck PTXPRESSX Series Pressure Sensor 0 bar 4 bar
- Druck PTXPRESSX Series Pressure Sensor 0 bar 250 bar
- Druck PTXPRESSX Series Pressure Sensor -0.1 bar 0.1 bar
