- RS Stock No.:
- 475-8191
- Mfr. Part No.:
- UVK1H221MPD
- Brand:
- Nichicon
20 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$1.27
(exc. GST)
$1.40
(inc. GST)
Units | Per unit | Per Pack* |
5 - 120 | $1.27 | $6.35 |
125 - 495 | $1.216 | $6.08 |
500 + | $1.164 | $5.82 |
*price indicative |
- RS Stock No.:
- 475-8191
- Mfr. Part No.:
- UVK1H221MPD
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Aluminium Electrolytic Capacitor, VK Series, 85°C
Small-Size Aluminium Electrolytic Capacitor 85°C 2000 hr (Rated)
PET sleeve (no PVC)
Lead-free plating on terminals
Usable temperature range: -40 to +85°C, -25 to +85°C (rated voltage: 450 V)
Capacitance tolerance: ±20%
PET sleeve (no PVC)
Lead-free plating on terminals
Usable temperature range: -40 to +85°C, -25 to +85°C (rated voltage: 450 V)
Capacitance tolerance: ±20%
Specifications
Attribute | Value |
---|---|
Capacitance | 220µF |
Voltage | 50V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 10 (Dia.) x 12.5mm |
Height | 12.5mm |
Minimum Operating Temperature | -40°C |
Diameter | 10mm |
Maximum Operating Temperature | +85°C |
Lifetime | 2000h |
Lead Pitch | 5mm |
Ripple Current | 430mA |
Series | VK |
Tolerance | ±20% |
Leakage Current | 3 μA, 4 μA |
Related links
- Nichicon 220μF Electrolytic Capacitor 10V dc, Through Hole - UMA1A221MDD
- Panasonic 220μF Electrolytic Capacitor 50V dc, Surface Mount - EEEFC1H221P
- Nichicon 220μF Electrolytic Capacitor 6.3V dc, Through Hole - USR0J221MDD
- Nippon Chemi-Con 220μF Electrolytic Capacitor 50V dc, Through Hole...
- Toshin Kogyo 220μF Electrolytic Capacitor 50V dc Through Hole - 1HUTSJ221M0
- Nippon Chemi-Con 220μF Electrolytic Capacitor 50V dc, Through Hole...
- Nippon Chemi-Con 220μF Electrolytic Capacitor 50V dc, Through Hole...
- Panasonic 220μF Electrolytic Capacitor 50V dc, Surface Mount - EEEHA1H221P