nVent SCHROFF 10501 Series Handle for Use with Subracks, M5 Thread, 1 Per Pack Piece(s)
- RS Stock No.:
- 286-5369
- Mfr. Part No.:
- 10501004
- Brand:
- nVent SCHROFF
Subtotal (1 unit)*
$16.22
(exc. GST)
$17.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.22 |
*price indicative
- RS Stock No.:
- 286-5369
- Mfr. Part No.:
- 10501004
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Accessory Type | Handle | |
| Product Type | Front Handle | |
| For Use With | Subracks | |
| Material | Aluminium | |
| Thread Size | M5 | |
| Quantity | 1Per Pack | |
| Finish | Anodised | |
| Rack Unit | 2U | |
| Standards/Approvals | RoHS | |
| Series | 10501 | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Accessory Type Handle | ||
Product Type Front Handle | ||
For Use With Subracks | ||
Material Aluminium | ||
Thread Size M5 | ||
Quantity 1Per Pack | ||
Finish Anodised | ||
Rack Unit 2U | ||
Standards/Approvals RoHS | ||
Series 10501 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The nVent-Schroff Front Handle can be assembled to a sub rack or 19 inch front panel. Available with clear or black anodized surface. Handles will be bolted from the rear side.
Static load carrying capacity 30 kg per pair
Bolted from rear
RoHS compliant
Related links
- nVent SCHROFF 10501 Series Handle for Use with Subracks 100 Per Pack Piece(s)
- nVent SCHROFF 10501 Series Handle for Use with Subracks 100 Per Pack Piece(s) 40 mm 12.2mm
- nVent SCHROFF 21101 Series Screw for Use with Cabinet 100 Per Pack Piece(s)
- nVent SCHROFF 21101 Series for Use with Subracks 100 Per Pack Piece(s)
- nVent SCHROFF 24812 Series for Use with Chassis Cases 100 Per Pack Piece(s) 20 mm
- nVent SCHROFF Item 8b Series Metal Sleeve for Use with EuropacPRO Subracks 100 Per Pack Piece(s) 6 mm 8mm
- nVent SCHROFF 21101 Series Screw for Use with Test Adapters M2.5 Thread, 100 Per Pack Piece(s)
- nVent SCHROFF Screw for Use with Unshielded Front Panel 100 Per Pack Piece(s)
