Honeywell Technologies SSCMRRV100MD2A3 Piezoresistive Pressure SensorSurface 8 SMT

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save $1,306.75

View bulk pricing options

Subtotal (1 box of 50 units)*

$2,613.55

(exc. GST)

$2,874.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
50 - 200$52.271$2,613.55-
250 +$47.044$2,352.20$1,306.75

*price indicative

RS Stock No.:
226-9796
Mfr. Part No.:
SSCMRRV100MD2A3
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Maximum Overload Pressure

140kPa

Sensor Type

Piezoresistive Pressure Sensor

Product Type

Piezoresistive Pressure Sensor

Mount Type

Surface

Package Type

SMT

Pin Count

8

Minimum Supply Voltage

3.3V

Maximum Operating Pressure

10 kPa

Port Type

Dual Radial Barbed

Accuracy

±0.25 %

Maximum Supply Voltage

5V

Maximum Operating Temperature

85°C

Series

SSC

Length

10mm

Standards/Approvals

No

Height

13.75mm

Minimum Operating Pressure

100mbar

Automotive Standard

No

Minimum Operating Temperature

-40°C

Honeywell SSC Series Piezoresistive Pressure Sensor, 100mbar Minimum Operating Pressure, 10kPa Maximum Operating Pressure - SSCMRRV100MD2A3


This piezoresistive pressure sensor measures low differential pressures for embedded and board-mounted systems. It operates from low supply voltages and is intended for surface-mount placement where compact, high-accuracy sensing is required. The device is suitable for environments with moderate temperature ranges and includes barbed ports for straightforward tubing connections.

Features and Benefits:


• 3.3V minimum supply enabling low-voltage system integration
• ±0.25% accuracy delivering precise pressure readings
• 8-pin configuration allowing straightforward electrical interfacing
• Dual radial barbed ports for secure fluidic connections
• 140kPa overload protection preventing sensor damage

Applications


• Suitable for portable respiratory monitoring devices
• Ideal for medical vacuum and small pump control
• Used with environmental control systems requiring low-pressure sensing
• Can be used for laboratory gas flow measurement
• Suitable for Compact OEM instrument integration

What supply voltage range can it accept?


It accepts voltages from 3.3V up to a maximum of 5V.

What temperatures can the sensor operate within?


It functions reliably between -40 to 85°C.

How does the package and mounting affect PCB layout?


The surface-mount package with SMT footprint and 8 pins requires a flat PCB area for placement and reflow soldering.

What pressure span and minimum detection capability does it provide?


The sensor covers pressures from 100mbar up to 10kPa for low-pressure measurement ranges.

How does the mechanical Interface connect to tubing?


Fluid connections are via dual radial barbed ports designed for direct tubing attachment.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy