Honeywell Technologies SSCMANV150PG2A3 Piezoresistive Pressure SensorSurface 8 SMT

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$60.16

(exc. GST)

$66.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 91 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$60.16
10 - 24$58.35
25 - 49$56.61
50 +$54.91

*price indicative

Packaging Options:
RS Stock No.:
226-9779
Distrelec Article No.:
301-59-456
Mfr. Part No.:
SSCMANV150PG2A3
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Sensor Type

Piezoresistive Pressure Sensor

Product Type

Piezoresistive Pressure Sensor

Maximum Overload Pressure

1723kPa

Mount Type

Surface

Package Type

SMT

Pin Count

8

Minimum Supply Voltage

3.3V

Maximum Operating Pressure

1034 kPa

Maximum Supply Voltage

5V

Port Type

Single Axial Barbed

Accuracy

±0.25 %

Maximum Operating Temperature

85°C

Length

10mm

Height

13.75mm

Standards/Approvals

No

Series

SSC

Minimum Operating Pressure

0psi

Minimum Operating Temperature

-40°C

Automotive Standard

No

Honeywell SSC Series Piezoresistive Pressure Sensor, 0 to 1034kPa Maximum Operating Pressure, 3.3V Minimum Supply Voltage - SSCMANV150PG2A3


This piezoresistive pressure sensor converts applied pressure into an electrical signal suitable for low-voltage systems. It operates across a wide pressure span from atmospheric reference up to the specified maximum and is designed for surface-mounted installation with an axial barbed fluid port, making it appropriate for Compact electronic assemblies that require precise pressure monitoring.

Features and Benefits:


• ±0.25% accuracy delivers precise measurement for control loops
• 0 to 1034kPa operating range supports medium-pressure systems
• 3.3 to 5V supply compatibility enables low-voltage integration
• Surface-mount package reduces assembly time on PCBs
• High-overload 1723kPa capacity protects against transient spikes

Applications


• Suitable for industrial process pressure monitoring systems
• Ideal for low-voltage pneumatic control modules
• Used with fluidic manifolds requiring axial barbed connections
• Can be used for Compact instrumentation in confined spaces
• Suitable for automotive-like electronic subsystems requiring small form factor

What temperature range can it withstand during operation?


It functions reliably between -40°C and 85°C.

How is the sensor electrically interfaced on a board?


It mounts as an SMT device with an 8-pin footprint for soldered connection.

What minimum pressure level can it detect?


It can measure from 0 psi as the lower pressure limit.

Which physical feature enables simple tubing connection?


A single axial barbed port is provided for direct tubing attachment.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy