Honeywell Technologies SSCMANV150PG2A3 Piezoresistive Pressure SensorSurface 8 SMT
- RS Stock No.:
- 226-9777
- Mfr. Part No.:
- SSCMANV150PG2A3
- Brand:
- Honeywell
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 50 units)*
$3,088.70
(exc. GST)
$3,397.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 50 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 200 | $61.774 | $3,088.70 |
| 250 + | $55.597 | $2,779.85 |
*price indicative
- RS Stock No.:
- 226-9777
- Mfr. Part No.:
- SSCMANV150PG2A3
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Maximum Overload Pressure | 1723kPa | |
| Product Type | Piezoresistive Pressure Sensor | |
| Sensor Type | Piezoresistive Pressure Sensor | |
| Mount Type | Surface | |
| Package Type | SMT | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Operating Pressure | 1034 kPa | |
| Accuracy | ±0.25 % | |
| Port Type | Single Axial Barbed | |
| Maximum Supply Voltage | 5V | |
| Maximum Operating Temperature | 85°C | |
| Series | SSC | |
| Standards/Approvals | No | |
| Length | 10mm | |
| Height | 13.75mm | |
| Minimum Operating Pressure | 0psi | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Maximum Overload Pressure 1723kPa | ||
Product Type Piezoresistive Pressure Sensor | ||
Sensor Type Piezoresistive Pressure Sensor | ||
Mount Type Surface | ||
Package Type SMT | ||
Pin Count 8 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Operating Pressure 1034 kPa | ||
Accuracy ±0.25 % | ||
Port Type Single Axial Barbed | ||
Maximum Supply Voltage 5V | ||
Maximum Operating Temperature 85°C | ||
Series SSC | ||
Standards/Approvals No | ||
Length 10mm | ||
Height 13.75mm | ||
Minimum Operating Pressure 0psi | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
Honeywell SSC Series Piezoresistive Pressure Sensor, 0 to 1034kPa Maximum Operating Pressure, 3.3V Minimum Supply Voltage - SSCMANV150PG2A3
This piezoresistive pressure sensor converts applied pressure into an electrical signal suitable for low-voltage systems. It operates across a wide pressure span from atmospheric reference up to the specified maximum and is designed for surface-mounted installation with an axial barbed fluid port, making it appropriate for Compact electronic assemblies that require precise pressure monitoring.
Features and Benefits:
• ±0.25% accuracy delivers precise measurement for control loops
• 0 to 1034kPa operating range supports medium-pressure systems
• 3.3 to 5V supply compatibility enables low-voltage integration
• Surface-mount package reduces assembly time on PCBs
• High-overload 1723kPa capacity protects against transient spikes
• 0 to 1034kPa operating range supports medium-pressure systems
• 3.3 to 5V supply compatibility enables low-voltage integration
• Surface-mount package reduces assembly time on PCBs
• High-overload 1723kPa capacity protects against transient spikes
Applications
• Suitable for industrial process pressure monitoring systems
• Ideal for low-voltage pneumatic control modules
• Used with fluidic manifolds requiring axial barbed connections
• Can be used for Compact instrumentation in confined spaces
• Suitable for automotive-like electronic subsystems requiring small form factor
• Ideal for low-voltage pneumatic control modules
• Used with fluidic manifolds requiring axial barbed connections
• Can be used for Compact instrumentation in confined spaces
• Suitable for automotive-like electronic subsystems requiring small form factor
What temperature range can it withstand during operation?
It functions reliably between -40°C and 85°C.
How is the sensor electrically interfaced on a board?
It mounts as an SMT device with an 8-pin footprint for soldered connection.
What minimum pressure level can it detect?
It can measure from 0 psi as the lower pressure limit.
Which physical feature enables simple tubing connection?
A single axial barbed port is provided for direct tubing attachment.
Related links
- Honeywell Piezoresistive Pressure SensorSurface 8 SMT
- Honeywell SSCMANV150PG2A3 Piezoresistive Pressure SensorSurface 8 SMT
- Honeywell SSCMANV015PG2A3 Piezoresistive Pressure SensorSurface 8 SMT
- Honeywell SSCMANV015PGAA5 Piezoresistive Pressure SensorSurface 8 SMT
- Honeywell HSCMRRN002ND2A3 Piezoresistive Pressure SensorSurface 8 SMT
- Honeywell HSCMRRV001PGAA5 Piezoresistive Pressure SensorSurface 8 SMT
- Honeywell HSCMRRD002NDAA5 Piezoresistive Pressure SensorSurface 8 SMT
- Honeywell SSCMRRV100MGAA5 Piezoresistive Pressure SensorSurface 8 SMT
