Honeywell Piezoresistive Pressure SensorSurface 8 SMT
- RS Stock No.:
- 226-9667
- Mfr. Part No.:
- HSCMAND001BAAA5
- Brand:
- Honeywell
This image is representative of the product range
Bulk discount available
Subtotal (1 box of 50 units)*
$3,085.00
(exc. GST)
$3,393.50
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 50 | $61.70 | $3,085.00 |
| 100 - 450 | $59.849 | $2,992.45 |
| 500 + | $58.054 | $2,902.70 |
*price indicative
- RS Stock No.:
- 226-9667
- Mfr. Part No.:
- HSCMAND001BAAA5
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Maximum Overload Pressure | 200kPa | |
| Product Type | Piezoresistive Pressure Sensor | |
| Sensor Type | Piezoresistive Pressure Sensor | |
| Mount Type | Surface | |
| Package Type | SMT | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Operating Pressure | 100 kPa | |
| Maximum Supply Voltage | 5V | |
| Accuracy | ±0.25 % | |
| Port Type | Single Axial Barbed | |
| Maximum Operating Temperature | 85°C | |
| Height | 13.75mm | |
| Width | 13.3 mm | |
| Series | HSC | |
| Standards/Approvals | No | |
| Length | 10mm | |
| Minimum Operating Pressure | 0bar | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Maximum Overload Pressure 200kPa | ||
Product Type Piezoresistive Pressure Sensor | ||
Sensor Type Piezoresistive Pressure Sensor | ||
Mount Type Surface | ||
Package Type SMT | ||
Pin Count 8 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Operating Pressure 100 kPa | ||
Maximum Supply Voltage 5V | ||
Accuracy ±0.25 % | ||
Port Type Single Axial Barbed | ||
Maximum Operating Temperature 85°C | ||
Height 13.75mm | ||
Width 13.3 mm | ||
Series HSC | ||
Standards/Approvals No | ||
Length 10mm | ||
Minimum Operating Pressure 0bar | ||
Automotive Standard No | ||
Minimum Operating Temperature -20°C | ||
The Honeywell HSC series is a piezoresistive silicon pressure sensor offering a ratiometric analog or digital output for reading pressure over the specified full scale pressure span and temperature range. The HSC Series is fully calibrated and temperature compensated for sensor offset, sensitivity, temperature effects, and non linearity using an on board Application Specific Integrated Circuit. The sensor is characterized for operation from a single power supply of either 3.3 Vdc or 5.0 Vdc.
Promotes system reliability and reduces potential system downtime
Allows ultra low pressure sensors to be used continuously well above the calibrated pressure range
Detects most internal failures including burst sensors
Enables extended battery life
Related links
- Honeywell Piezoresistive Pressure SensorSurface 8 SMT
- Honeywell HSCMAND001BAAA5 Piezoresistive Pressure SensorSurface 8 SMT
- Honeywell SSCMANV015PG2A3 Piezoresistive Pressure SensorSurface 8 SMT
- Honeywell HSCMRRD002NDAA5 Piezoresistive Pressure SensorSurface 8 SMT
- Honeywell HSCMRRN002ND2A3 Piezoresistive Pressure SensorSurface 8 SMT
- Honeywell HSCMRRV001PGAA5 Piezoresistive Pressure SensorSurface 8 SMT
- Honeywell SSCMANV015PGAA5 Piezoresistive Pressure SensorSurface 8 SMT
- Honeywell SSCMRNN1.6BA2A3 Piezoresistive Pressure SensorSurface 8 SMT
