Honeywell Piezoresistive Pressure SensorThrough Hole 8 DIP

This image is representative of the product range

Bulk discount available

Subtotal (1 box of 50 units)*

$4,027.30

(exc. GST)

$4,430.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
50 - 50$80.546$4,027.30
100 - 450$78.855$3,942.75
500 +$70.969$3,548.45

*price indicative

RS Stock No.:
226-9654
Mfr. Part No.:
HSCDRRD006MDSA3
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Product Type

Piezoresistive Pressure Sensor

Sensor Type

Piezoresistive Pressure Sensor

Maximum Overload Pressure

67.5kPa

Mount Type

Through Hole

Package Type

DIP

Pin Count

8

Minimum Supply Voltage

3.3V

Maximum Operating Pressure

0.6 kPa

Maximum Supply Voltage

5V

Accuracy

±0.25 %

Port Type

Dual Radial Barbed

Maximum Operating Temperature

85°C

Series

HSC

Standards/Approvals

No

Height

13.75mm

Length

10mm

Minimum Operating Pressure

-6mbar

Minimum Operating Temperature

-20°C

Automotive Standard

No

The Honeywell HSC series is a piezoresistive silicon pressure sensor offering a ratiometric analog or digital output for reading pressure over the specified full scale pressure span and temperature range. The HSC Series is fully calibrated and temperature compensated for sensor offset, sensitivity, temperature effects, and non linearity using an on board Application Specific Integrated Circuit. The sensor is characterized for operation from a single power supply of either 3.3 Vdc or 5.0 Vdc.

Promotes system reliability and reduces potential system downtime

Allows ultra low pressure sensors to be used continuously well above the calibrated pressure range

Detects most internal failures including burst sensors

Enables extended battery life

Related links