Honeywell HSCDRNN015PASA5 Piezoresistive Pressure SensorThrough Hole 8 DIP
- RS Stock No.:
- 226-9653
- Mfr. Part No.:
- HSCDRNN015PASA5
- Brand:
- Honeywell
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$78.09
(exc. GST)
$85.90
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $78.09 |
| 10 - 24 | $76.70 |
| 25 - 49 | $75.32 |
| 50 + | $73.97 |
*price indicative
- RS Stock No.:
- 226-9653
- Mfr. Part No.:
- HSCDRNN015PASA5
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Sensor Type | Gauge Pressure Sensor | |
| Product Type | Piezoresistive Pressure Sensor | |
| Maximum Overload Pressure | 206kPa | |
| Mount Type | Through Hole | |
| Package Type | DIP | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Operating Pressure | 103 kPa | |
| Maximum Supply Voltage | 5V | |
| Port Type | Single Radial Barbed | |
| Accuracy | ±0.25 % | |
| Maximum Operating Temperature | 85°C | |
| Length | 10mm | |
| Series | HSC | |
| Standards/Approvals | No | |
| Height | 13.75mm | |
| Width | 13.3 mm | |
| Minimum Operating Pressure | 0psi | |
| Minimum Operating Temperature | -20°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Sensor Type Gauge Pressure Sensor | ||
Product Type Piezoresistive Pressure Sensor | ||
Maximum Overload Pressure 206kPa | ||
Mount Type Through Hole | ||
Package Type DIP | ||
Pin Count 8 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Operating Pressure 103 kPa | ||
Maximum Supply Voltage 5V | ||
Port Type Single Radial Barbed | ||
Accuracy ±0.25 % | ||
Maximum Operating Temperature 85°C | ||
Length 10mm | ||
Series HSC | ||
Standards/Approvals No | ||
Height 13.75mm | ||
Width 13.3 mm | ||
Minimum Operating Pressure 0psi | ||
Minimum Operating Temperature -20°C | ||
Automotive Standard No | ||
The Honeywell HSC series is a piezoresistive silicon pressure sensor offering a ratiometric analog or digital output for reading pressure over the specified full scale pressure span and temperature range. The HSC Series is fully calibrated and temperature compensated for sensor offset, sensitivity, temperature effects, and non linearity using an on board Application Specific Integrated Circuit. The sensor is characterized for operation from a single power supply of either 3.3 Vdc or 5.0 Vdc.
Promotes system reliability and reduces potential system downtime
Allows ultra low pressure sensors to be used continuously well above the calibrated pressure range
Detects most internal failures including burst sensors
Enables extended battery life
Related links
- Honeywell Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDANN100PG5A5 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDANN150PG2A3 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell HSCDAND030PGSA3 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDANN015PD2A5 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDRRV100MDSA3 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDRRN001PDAA5 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell HSCDAND600MG2A3 Piezoresistive Pressure SensorThrough Hole 8 DIP
