Honeywell Technologies ABP2DSNT150PGAA5XX Piezoresistive Pressure SensorThrough Hole 6 DIP

Get a bulk buy discount

Add 25 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

$31.17

(exc. GST)

$34.29

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$31.17-
25 - 99$29.924%
100 - 249$28.687%
250 +$28.0510%

*price indicative

RS Stock No.:
226-9029
Mfr. Part No.:
ABP2DSNT150PGAA5XX
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Sensor Type

Piezoresistive Pressure Sensor

Maximum Overload Pressure

16bar

Product Type

Piezoresistive Pressure Sensor

Mount Type

Through Hole

Package Type

DIP

Pin Count

6

Minimum Supply Voltage

1.8V

Maximum Operating Pressure

100 kPa

Maximum Supply Voltage

3.6V

Port Type

Single Axial Barbless

Accuracy

±0.25 %

Maximum Operating Temperature

110°C

Width

6.3mm

Standards/Approvals

RoHS

Series

ABP2

Length

7.3mm

Height

7mm

Minimum Operating Pressure

600Pa

Minimum Operating Temperature

-40°C

Automotive Standard

No

COO (Country of Origin):
CN
The Honeywell ABP2 series are piezo resistive silicon pressure sensors offering a digital output for reading pressure over the specified full scale pressure span and temperature range. This sensor IC have axial straight metal port and the operating pressure is the ±150 psi.

Total error band as low as ±1.5 %FSS

Long-term stability as low as ±0.2 %FSS

Wide operating temperature range of -40°C to 110°C

High burst pressures

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy