Honeywell Technologies ABP2LANG004BG2A3XX Piezoresistive Pressure SensorSurface 6 Leadless SMT
- RS Stock No.:
- 218-5116
- Mfr. Part No.:
- ABP2LANG004BG2A3XX
- Brand:
- Honeywell
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$33.56
(exc. GST)
$36.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $33.56 |
| 50 - 99 | $32.82 |
| 100 - 249 | $31.76 |
| 250 + | $30.62 |
*price indicative
- RS Stock No.:
- 218-5116
- Mfr. Part No.:
- ABP2LANG004BG2A3XX
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Sensor Type | Piezoresistive Pressure Sensor | |
| Product Type | Piezoresistive Pressure Sensor | |
| Maximum Overload Pressure | 4bar | |
| Mount Type | Surface | |
| Package Type | Leadless SMT | |
| Pin Count | 6 | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Operating Pressure | 400 kPa | |
| Maximum Supply Voltage | 3.6V | |
| Accuracy | ±0.25 % | |
| Port Type | Single Axial Barbless | |
| Maximum Operating Temperature | 110°C | |
| Width | 6.3mm | |
| Series | ABP2 | |
| Standards/Approvals | RoHS | |
| Length | 7.3mm | |
| Height | 7mm | |
| Minimum Operating Pressure | 600Pa | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Sensor Type Piezoresistive Pressure Sensor | ||
Product Type Piezoresistive Pressure Sensor | ||
Maximum Overload Pressure 4bar | ||
Mount Type Surface | ||
Package Type Leadless SMT | ||
Pin Count 6 | ||
Minimum Supply Voltage 1.8V | ||
Maximum Operating Pressure 400 kPa | ||
Maximum Supply Voltage 3.6V | ||
Accuracy ±0.25 % | ||
Port Type Single Axial Barbless | ||
Maximum Operating Temperature 110°C | ||
Width 6.3mm | ||
Series ABP2 | ||
Standards/Approvals RoHS | ||
Length 7.3mm | ||
Height 7mm | ||
Minimum Operating Pressure 600Pa | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Honeywell Control System's ABP2 Series are piezoresistive pressure sensors which are state of the ART board mount Pressure Sensors with high accuracy and versatility. The areas of applications are Ventilators/portable ventilators, CPAP, blood analysis, blood pressure monitoring HVAC transmitters, life sciences, material handling, pneumatic control and regulation, process gas monitoring and valve positioning/ positioners, etc.
Has wide operating temperature range
Is 24-bit digital I2C or SPI-compatible output
Exhibits long term stability as low as ±0.2 %FSS
Is REACH and RoHS compliant
Related links
- Honeywell ABP2LSNT030PASA3XX Piezoresistive Pressure SensorSurface 6 Leadless SMT
- Honeywell ABP2LNNT400KA2A3XX Piezoresistive Pressure SensorSurface 6 Leadless SMT
- Honeywell Absolute Pressure SensorSurface 6 Leadless SMT
- Honeywell Gauge Pressure SensorSurface 6 Leadless SMT
- Honeywell Differential Pressure SensorSurface 6 Leadless SMT
- Honeywell ABP2LANT001PG2A3XX Gauge Pressure SensorSurface 6 Leadless SMT
- Honeywell ABP2LANT160MGSA3XX Gauge Pressure SensorSurface 6 Leadless SMT
- Honeywell NBPLANN030PAUNV Absolute Pressure SensorSurface 6 Leadless SMT
