Honeywell Technologies SSCMANV015PA2A3 Absolute Pressure SensorSurface 8 SMT
- RS Stock No.:
- 214-1520
- Mfr. Part No.:
- SSCMANV015PA2A3
- Brand:
- Honeywell
This image is representative of the product range
Get a bulk buy discount
Add 13 more to save $19.50
View bulk pricing optionsSubtotal (1 unit)*
$59.65
(exc. GST)
$65.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 147 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $59.65 | - |
| 13 - 24 | $58.15 | $19.50 |
| 25 + | $57.26 | $59.75 |
*price indicative
- RS Stock No.:
- 214-1520
- Mfr. Part No.:
- SSCMANV015PA2A3
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Absolute Pressure Sensor | |
| Maximum Overload Pressure | 30psi | |
| Sensor Type | Absolute Pressure Sensor | |
| Mount Type | Surface | |
| Package Type | SMT | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Operating Pressure | 15 psi | |
| Maximum Supply Voltage | 5V | |
| Accuracy | ±0.25 % | |
| Port Type | Single Axial Barbed | |
| Maximum Operating Temperature | 85°C | |
| Height | 13.75mm | |
| Length | 10mm | |
| Standards/Approvals | No | |
| Series | SSC | |
| Minimum Operating Pressure | 0psi | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Absolute Pressure Sensor | ||
Maximum Overload Pressure 30psi | ||
Sensor Type Absolute Pressure Sensor | ||
Mount Type Surface | ||
Package Type SMT | ||
Pin Count 8 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Operating Pressure 15 psi | ||
Maximum Supply Voltage 5V | ||
Accuracy ±0.25 % | ||
Port Type Single Axial Barbed | ||
Maximum Operating Temperature 85°C | ||
Height 13.75mm | ||
Length 10mm | ||
Standards/Approvals No | ||
Series SSC | ||
Minimum Operating Pressure 0psi | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
Honeywell SSC Series Absolute Pressure Sensor, 0 to 15psi Pressure Range, 3.3V Minimum Supply Voltage - SSCMANV015PA2A3
This absolute pressure sensor converts absolute pressure into an electrical signal for use in low-voltage systems. It is intended for surface-mounted assemblies and measures pressures from atmospheric up to 15 psi, while tolerating transient loads up to 30 psi. The device operates across a wide temperature range and connects via a single axial barbed port, making it suitable for Compact electronic modules where stable absolute pressure readings are required.
Features and Benefits:
• ±0.25% accuracy delivers precise measurement for control loops
• 3.3 to 5V operation supports low-voltage electronics
• Surface-mount package allows automated PCB assembly
• 30 psi overload capacity protects against pressure spikes
• -40 to 85°C range maintains performance across environments
• 3.3 to 5V operation supports low-voltage electronics
• Surface-mount package allows automated PCB assembly
• 30 psi overload capacity protects against pressure spikes
• -40 to 85°C range maintains performance across environments
Applications
• Suitable for embedded pneumatic monitoring in instrumentation
• Ideal for environmental chambers requiring absolute measurement
• Used with low-voltage data acquisition systems
• Can be used for medical device pressure-monitoring modules
• Used for leak detection in Compact fluid systems
• Ideal for environmental chambers requiring absolute measurement
• Used with low-voltage data acquisition systems
• Can be used for medical device pressure-monitoring modules
• Used for leak detection in Compact fluid systems
What electrical Interface does it require?
It requires a supply between 3.3V and 5V and presents signals via an 8‑pin SMT footprint.
How does the device handle sudden pressure surges?
It withstands brief overloads up to 30 psi without functional degradation.
What mounting method is recommended for printed circuit boards?
Fit it as a surface-mounted component using standard SMT assembly processes.
What port arrangement is provided for fluid connection?
A single axial barbed port provides the pressure input for tubing attachment.
Related links
- Honeywell Absolute Pressure SensorSurface 8 SMT
- Honeywell SSCMANV015PA2A3 Absolute Pressure SensorSurface 8 SMT
- Honeywell HSCMANV001BA2A3 Absolute Pressure SensorSurface 8 SMT
- Honeywell HSCMAND060PA3A3 Absolute Pressure SensorSurface 8 SMT
- Honeywell Absolute Pressure SensorSurface 8 DIP
- Honeywell Absolute Pressure SensorSurface 6 Leadless SMT
- Honeywell Piezoresistive Pressure SensorSurface 8 SMT
- Honeywell Differential Pressure SensorSurface 8 SMT
