Honeywell Technologies Pressure SensorBoard 6 SMT

This image is representative of the product range

Get a bulk buy discount

Add 13 more to save $21.71

View bulk pricing options

Subtotal (1 unit)*

$66.98

(exc. GST)

$73.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 220 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 12$66.98-
13 - 24$65.31$21.71
25 +$64.32$66.50

*price indicative

RS Stock No.:
214-1429
Distrelec Article No.:
301-59-409
Mfr. Part No.:
ABPMRRV600MGAA5
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Product Type

Pressure Sensor

Sensor Type

Piezoresistive Pressure Sensor

Maximum Overload Pressure

6000mbar

Mount Type

Board

Package Type

SMT

Pin Count

6

Minimum Supply Voltage

-0.3V

Maximum Operating Pressure

600 mbar

Maximum Supply Voltage

5V

Accuracy

±0.25 %

Port Type

Dual Radial Barbed

Maximum Operating Temperature

+85°C

Standards/Approvals

BPA Free, LFGB, NSF-169

Series

ABP

Width

6.3mm

Height

10.63mm

Length

7.3mm

Minimum Operating Pressure

0bar

Minimum Operating Temperature

-40°C

Automotive Standard

ISO 9001

Honeywell ABP Series Gauge Pressure Sensor, 600 mbar Maximum Operating Pressure, ±0.25% Accuracy - ABPMRRV600MGAA5


This gauge pressure sensor is a Compact board-mount device designed to measure gage pressures in industrial, medical and commercial systems. It provides a conditioned ratiometric output suitable for direct reading of pressure across a specified span and is calibrated and temperature compensated using an on-board ASIC. The sensor is compatible with dry gases or, with an optional coating, non-corrosive liquids and condensation environments, and is manufactured to ISO 9001 standards.

Features and Benefits:


• ±0.25%FSS accuracy improves measurement precision
• Operates over -40 to +85°C for wide thermal use
• Ratiometric analogue or 12-bit digital output for flexibility
• Sleep mode reduces power to microamp levels for battery use
• Liquid-media option enables wet/wet differential sensing
• Calibrated update rates of ∼1kHz analogue, ∼2kHz digital

Applications


• Suitable for CPAP and ventilator pressure monitoring
• Ideal for pneumatic control and valve position sensing
• Used with blood analysis and patient-monitoring equipment
• Can be used for HVAC transmitter and air-brake systems
• Suitable for coffee makers and washing machine pressure control

What temperature range can the sensor operate within?


It functions across an operating temperature range of -40 to 85°C and is compensated over 0°C to 50°C.

Which outputs are available for system integration?


Outputs include a ratiometric analogue signal or 12-bit digital via I2C or SPI compatible interfaces.

What media can be applied to the pressure ports?


Dry gases are acceptable, a liquid media option adds a silicone-based gel coating for use with non-corrosive liquids and condensation.

How does the device behave under power-saving conditions?


A sleep mode option reduces power consumption to microamp levels when enabled while preserving measurement capability when awakened.

What mechanical port configurations are offered?


Multiple port types are available including dual radial barbed pressure transducer formats for flexible fluid connections.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy