Honeywell Technologies ABPMANV060PGAA5 Pressure SensorBoard 6 SMT

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 2%

View bulk pricing options

Subtotal (1 box of 50 units)*

$2,618.55

(exc. GST)

$2,880.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
50 - 50$52.371$2,618.55-
100 - 150$51.062$2,553.102%
200 +$50.277$2,513.853%

*price indicative

RS Stock No.:
214-1420
Mfr. Part No.:
ABPMANV060PGAA5
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Maximum Overload Pressure

250psi

Product Type

Pressure Sensor

Sensor Type

Piezoresistive Pressure Sensor

Mount Type

Board

Package Type

SMT

Pin Count

6

Minimum Supply Voltage

-0.3V

Maximum Operating Pressure

60 psi

Port Type

Single Axial Barbed

Maximum Supply Voltage

5V

Accuracy

±0.25 %

Maximum Operating Temperature

+85°C

Length

7.3mm

Standards/Approvals

BPA Free, LFGB, NSF-169

Width

6.3mm

Series

ABP

Height

10.63mm

Minimum Operating Pressure

0psi

Minimum Operating Temperature

-40°C

Automotive Standard

ISO 9001

Honeywell ABP Series Gauge Pressure Sensor, 60psi Maximum Operating Pressure, ±0.25% Accuracy - ABPMANV060PGAA5


This gauge pressure sensor measures pressure relative to ambient and provides a ratiometric analogue or 12‑bit digital output for board‑mounted systems. Calibrated and temperature‑compensated on‑board, it is suited to low‑voltage supply environments and offers options for dry‑gas or liquid‑media operation while meeting ISO 9001 manufacturing standards.

Features and Benefits:


• ±0.25% accuracy pressure transducer for precise readings
• Operates from a low‑voltage 5 V pressure sensor supply for flexibility
• Total error band ±1.5% FSS to quantify worst‑case deviation
• Long‑term stability ±0.25% FSS for extended measurement drift control
• Calibrated output update rate approximately 1 kHz analogue, 2 kHz digital
• RoHS‑compliant pressure sensor ISO 9001 manufactured for regulatory needs

Applications


• Suitable for CPAP and ventilator pressure monitoring
• Used for pneumatic control and valve positioning systems
• Ideal for blood analysis and bedside monitoring equipment
• Can be used for HVAC transducers and process gas monitoring
• Suitable for Compact commercial appliances such as coffee machines

What media can be applied to the sensor ports?


Select dry gases for the dry option, choose the liquid‑media option when non‑corrosive liquids or condensation exposure is expected as it includes a silicone‑based gel coating.

How does the sensor handle power‑saving requirements?


An optional sleep mode reduces consumption to microamp levels, enabling battery‑powered designs while maintaining wake‑up and data‑readiness timings.

What output interfaces are available and at what resolution?


Outputs include a ratiometric analogue signal or a 12‑bit digital Interface compatible with I2C or SPI protocols, providing high‑resolution digital counts.

What environmental extremes can it tolerate during operation?


It is specified to operate between −40 °C and 85 °C and is qualified for vibration and shock per the environmental table.

How is overpressure and burst performance defined?


Overpressure and burst limits vary by chosen pressure range, an overload pressure rating extends up to 250 psi for applicable ranges.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy