Honeywell Technologies Pressure SensorBoard 6 SMT
- RS Stock No.:
- 214-1425
- Distrelec Article No.:
- 301-59-405
- Mfr. Part No.:
- ABPMRRV015PDAA5
- Brand:
- Honeywell
This image is representative of the product range
Add 13 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$69.96
(exc. GST)
$76.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 52 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $69.96 | - |
| 13 - 24 | $68.22 | 2% |
| 25 + | $67.20 | 3% |
*price indicative
- RS Stock No.:
- 214-1425
- Distrelec Article No.:
- 301-59-405
- Mfr. Part No.:
- ABPMRRV015PDAA5
- Brand:
- Honeywell
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Pressure Sensor | |
| Maximum Overload Pressure | 250psi | |
| Sensor Type | Piezoresistive Pressure Sensor | |
| Mount Type | Board | |
| Package Type | SMT | |
| Pin Count | 6 | |
| Minimum Supply Voltage | -0.3V | |
| Maximum Operating Pressure | 15 psi | |
| Accuracy | ±0.25 % | |
| Maximum Supply Voltage | 5V | |
| Port Type | Dual Radial Barbed | |
| Maximum Operating Temperature | +85°C | |
| Standards/Approvals | BPA Free, LFGB, NSF-169 | |
| Length | 7.3mm | |
| Height | 10.63mm | |
| Series | ABP | |
| Width | 6.3mm | |
| Minimum Operating Pressure | -15psi | |
| Automotive Standard | ISO 9001 | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Pressure Sensor | ||
Maximum Overload Pressure 250psi | ||
Sensor Type Piezoresistive Pressure Sensor | ||
Mount Type Board | ||
Package Type SMT | ||
Pin Count 6 | ||
Minimum Supply Voltage -0.3V | ||
Maximum Operating Pressure 15 psi | ||
Accuracy ±0.25 % | ||
Maximum Supply Voltage 5V | ||
Port Type Dual Radial Barbed | ||
Maximum Operating Temperature +85°C | ||
Standards/Approvals BPA Free, LFGB, NSF-169 | ||
Length 7.3mm | ||
Height 10.63mm | ||
Series ABP | ||
Width 6.3mm | ||
Minimum Operating Pressure -15psi | ||
Automotive Standard ISO 9001 | ||
Minimum Operating Temperature -40°C | ||
Honeywell ABP Series Differential Pressure Sensor, 15psi Maximum Operating Pressure, ±0.25% Accuracy - ABPMRRV015PDAA5
Features and Benefits:
• Total error band ±1.5%FSS across compensated range
• Operates from single low-voltage 3.3V or 5V supply
• High update rates of 1kHz analogue and 2kHz digital
• Low-power sleep mode reducing consumption to μA levels
• Liquid-media option permits wet/wet differential sensing
Applications
• Suitable for air-brake and pneumatic control systems
• Ideal for HVAC differential pressure monitoring
• Can be used with coffee makers and washing machines
• Used for blood analysis and patient-monitoring devices
What environmental range can the device tolerate?
Which port configurations are available for fluid connections?
How is long-term measurement stability maintained?
What protection exists for wet applications?
What mechanical stress limits apply to pressure inputs?
Related links
- Honeywell ABPMRRV015PDAA5 Differential Pressure SensorSurface 6 SMT
- Honeywell Differential Pressure SensorSurface 6 SMT
- Honeywell ABPMRRV001PDAA5 Differential Pressure SensorSurface 6 SMT
- Honeywell HSCMRRD005NDAA5 Differential Pressure SensorSurface 6 SMT
- Honeywell ABP2MRRN005NDSA3XX Differential Pressure SensorSurface 6 SMT
- Honeywell ABP2MDAN004ND2B3XX Differential Pressure SensorSurface 6 SMT
- Honeywell ABPMRRV001PD2A3 Differential Pressure SensorSurface 6 SMT
- Honeywell ABP2MRRT060MD2A3XX Differential Pressure SensorSurface 6 SMT
