Honeywell Technologies SSCDANV015PGSA3 Gauge Pressure SensorSurface 8 DIP
- RS Stock No.:
- 211-9942
- Mfr. Part No.:
- SSCDANV015PGSA3
- Brand:
- Honeywell
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 50 units)*
$2,613.55
(exc. GST)
$2,874.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 50 | $52.271 | $2,613.55 |
| 100 - 150 | $50.965 | $2,548.25 |
| 200 + | $50.181 | $2,509.05 |
*price indicative
- RS Stock No.:
- 211-9942
- Mfr. Part No.:
- SSCDANV015PGSA3
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Gauge Pressure Sensor | |
| Maximum Overload Pressure | 207kPa | |
| Sensor Type | Gauge Pressure Sensor | |
| Mount Type | Surface | |
| Package Type | DIP | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Operating Pressure | 103 kPa | |
| Maximum Supply Voltage | 5V | |
| Port Type | Single Axial Barbed | |
| Accuracy | ±0.25 % | |
| Maximum Operating Temperature | 85°C | |
| Series | SSC | |
| Standards/Approvals | No | |
| Length | 10mm | |
| Height | 13.75mm | |
| Minimum Operating Pressure | 0psi | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Gauge Pressure Sensor | ||
Maximum Overload Pressure 207kPa | ||
Sensor Type Gauge Pressure Sensor | ||
Mount Type Surface | ||
Package Type DIP | ||
Pin Count 8 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Operating Pressure 103 kPa | ||
Maximum Supply Voltage 5V | ||
Port Type Single Axial Barbed | ||
Accuracy ±0.25 % | ||
Maximum Operating Temperature 85°C | ||
Series SSC | ||
Standards/Approvals No | ||
Length 10mm | ||
Height 13.75mm | ||
Minimum Operating Pressure 0psi | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
Honeywell SSC Series Gauge Pressure Sensor, 0 to 103kPa Operating Pressure, ±0.25% Accuracy - SSCDANV015PGSA3
This gauge pressure sensor measures differential pressure relative to ambient and is intended for low-pressure monitoring in industrial contexts. It operates from a low-voltage supply and is supplied in a Compact package suitable for mounting on circuit surfaces. The device accommodates modest overpressure events and functions across a wide temperature span, making it appropriate for controlled process and instrumentation environments.
Features and Benefits:
• Operates from 3.3V to 5V supply for flexible power integration
• ±0.25% accuracy provides precise low-pressure measurement
• 0 to 103kPa range covers common low-pressure applications
• Withstands 207kPa overload for enhanced fault tolerance
• Surface-mount DIP format allows automated PCB assembly
• ±0.25% accuracy provides precise low-pressure measurement
• 0 to 103kPa range covers common low-pressure applications
• Withstands 207kPa overload for enhanced fault tolerance
• Surface-mount DIP format allows automated PCB assembly
Applications
• Suitable for pneumatic pressure monitoring systems
• Ideal for laboratory low-pressure instrumentation
• Can be used for HVAC differential pressure sensing
• Used with portable diagnostic equipment requiring small size
• Suitable for industrial control loops in moderate climates
• Ideal for laboratory low-pressure instrumentation
• Can be used for HVAC differential pressure sensing
• Used with portable diagnostic equipment requiring small size
• Suitable for industrial control loops in moderate climates
What electrical Interface voltage range does it support?
It operates from a minimum supply of 3.3V up to a maximum of 5V.
How does it cope with temperature extremes during operation?
It is specified to function between -40°C and 85°C.
What mechanical connection is provided for the pressure medium?
A single axial barbed port is provided for tubing attachment.
How many electrical connections are present on the package?
The device uses an 8-pin configuration for signal and supply connections.
What are the physical package dimensions for space planning?
The package measures 13.5mm width, 13.75mm height and 10mm length.
Related links
- Honeywell Gauge Pressure SensorSurface 8 DIP
- Honeywell Gauge Pressure SensorSurface 8 SMT
- Honeywell SSCDANV015PGSA3 Gauge Pressure SensorSurface 8 DIP
- Honeywell HSCDLNN060MGAA5 Gauge Pressure SensorSurface 8 DIP
- Honeywell HSCDANN001BG2A5 Gauge Pressure SensorSurface 8 DIP
- Honeywell HSCDRRV001PGSA3 Gauge Pressure SensorSurface 8 DIP
- Honeywell SSCDANN015PG2A3 Gauge Pressure SensorSurface 8 DIP
- Honeywell Gauge Pressure SensorSurface 6 SMT
