Honeywell Technologies HSCDANN001BG2A5 Gauge Pressure SensorSurface 8 DIP
- RS Stock No.:
- 211-9917
- Mfr. Part No.:
- HSCDANN001BG2A5
- Brand:
- Honeywell Technologies
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 211-9917
- Mfr. Part No.:
- HSCDANN001BG2A5
- Brand:
- Honeywell Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Technologies | |
| Maximum Overload Pressure | 200kPa | |
| Product Type | Gauge Pressure Sensor | |
| Sensor Type | Gauge Pressure Sensor | |
| Mount Type | Surface | |
| Package Type | DIP | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 5V | |
| Maximum Operating Pressure | 100 kPa | |
| Maximum Supply Voltage | 6V | |
| Port Type | Single Axial Barbed | |
| Accuracy | ±0.25 % | |
| Maximum Operating Temperature | 85°C | |
| Length | 10mm | |
| Maximum Output Voltage | 3.3V | |
| Standards/Approvals | No | |
| Series | HSC | |
| Height | 13.75mm | |
| Minimum Operating Pressure | 0bar | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Honeywell Technologies | ||
Maximum Overload Pressure 200kPa | ||
Product Type Gauge Pressure Sensor | ||
Sensor Type Gauge Pressure Sensor | ||
Mount Type Surface | ||
Package Type DIP | ||
Pin Count 8 | ||
Minimum Supply Voltage 5V | ||
Maximum Operating Pressure 100 kPa | ||
Maximum Supply Voltage 6V | ||
Port Type Single Axial Barbed | ||
Accuracy ±0.25 % | ||
Maximum Operating Temperature 85°C | ||
Length 10mm | ||
Maximum Output Voltage 3.3V | ||
Standards/Approvals No | ||
Series HSC | ||
Height 13.75mm | ||
Minimum Operating Pressure 0bar | ||
Automotive Standard No | ||
Minimum Operating Temperature -25°C | ||
Honeywell Pressure Sensor, PCB Mount, 100kPa - HSC Series - HSCDANN001BG2A5
Mount this Honeywell pressure sensor onto a printed circuit board (PCB) to accurately measure the pressure of gases and liquids. This component is piezo-resistive, so it uses thin sections of silicon to detect minute changes in electrical resistance. Thanks to its DIP (dual in-line package) pin setup with eight pins arranged in parallel rows, mounting onto PCBs is quick and simple. It also offers full analogue and digital output so you can take readings easily. You can use this component for a variety of applications, such as monitoring dynamic pressure changes in pyrotechnic devices.
Features & Benefits
• Maximum operating pressure of 100kPa for use in most everyday operating conditions
• Maximum overload pressure of 200kPa for added safety
Applications
• Haemodialysis machines
• Ventilators
• Gas flow and air pressure measurement
How can I protect this pressure sensor against failure?
Pressure sensors can fail due to mechanical damage, as well as electrical overload from lighting, a misconnection during maintenance or a tripped circuit. This means it's important to protect your circuit against electrical hazards. Moisture and chemicals can also cause the pressure sensor to fail or give an inaccurate reading, so it's important to protect the sensor from harsh conditions when possible.
Related links
- Honeywell Gauge Pressure SensorSurface 8 DIP
- Honeywell HSCDLNN060MGAA5 Gauge Pressure SensorSurface 8 DIP
- Honeywell HSCDRRV001PGSA3 Gauge Pressure SensorSurface 8 DIP
- Honeywell SSCDANV015PGSA3 Gauge Pressure SensorSurface 8 DIP
- Honeywell SSCDANN015PG2A3 Gauge Pressure SensorSurface 8 DIP
- Honeywell Absolute Pressure SensorSurface 8 DIP
- Honeywell Differential Pressure SensorSurface 8 DIP
- Honeywell HSCDRRN100MDSA3 Differential Pressure SensorSurface 8 DIP
