Honeywell Technologies HSCMRRD005ND2A3 Pressure SensorBoard 6 SMT

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save $273.80

View bulk pricing options

Subtotal (1 pack of 100 units)*

$5,475.70

(exc. GST)

$6,023.30

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
100 - 100$54.757$5,475.70-
200 - 300$53.388$5,338.80$273.80
400 +$52.567$5,256.70$876.00

*price indicative

RS Stock No.:
203-6340
Distrelec Article No.:
304-58-835
Mfr. Part No.:
HSCMRRD005ND2A3
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Product Type

Pressure Sensor

Sensor Type

Piezoresistive Pressure Sensor

Maximum Overload Pressure

2068kPa

Mount Type

Board

Package Type

SMT

Pin Count

6

Minimum Supply Voltage

3.3V

Maximum Operating Pressure

34.5 kPa

Port Type

Dual Radial Barbed

Maximum Supply Voltage

5V

Accuracy

±0.25 %

Maximum Operating Temperature

+85°C

Width

13.3mm

Height

13.75mm

Length

10mm

Standards/Approvals

ISO 9001

Series

HSC

Minimum Operating Pressure

-5in/H2O

Minimum Operating Temperature

-20°C

Automotive Standard

ISO 9001

COO (Country of Origin):
CN

Honeywell HSC Series Differential Pressure Sensor, ±0.25% Accuracy, 3.3V Minimum Supply Voltage - HSCMRRD005ND2A3


This differential pressure sensor measures the pressure difference between two ports for use with non-corrosive, non-ionic gases and selected non-corrosive liquids when specified. It is a board-mount device offered with ratiometric analogue or digital outputs and an on-board ASIC that updates calibrated pressure values rapidly. The sensor operates from a single power supply and is intended for Compact electronic systems requiring precise differential measurement.

Features and Benefits:


• ±0.25% accuracy reduces software calibration effort
• Operates from a single 3.3V or 5V supply for design flexibility
• Response time down to 0.46ms for fast measurement updates
• Low power consumption typically less than 10mW extends battery life
• Wide operating temperature up to 85°C for high-temperature environments
• Dual radial barbed ports simplify tubing connections on-board

Applications


• Used for HVAC clogged filter detection and VAV control
• Suitable for respiratory machines and ventilator differential sensing
• Ideal for gas flow instrumentation and flow calibrators
• Used with oxygen concentrators and sleep-apnoea monitoring equipment
• Can be used for barometry and environmental Air quality monitoring

What supply voltages will the device accept?


It is characterised to run from a single 3.3V or 5.0V supply and is ratiometric to that supply.

How does the output present calibrated pressure data?


An on-board ASIC provides temperature compensation and updates calibrated analogue at ∼1kHz or digital at ∼2kHz.

What media can be measured with the sensor?


It is designed for non-corrosive, non-ionic gases, selected non-corrosive, non-ionic liquids are supported on Port 1 for certain pressure ranges.

How does the sensor handle environmental stress like vibration and shock?


It meets vibration and shock test conditions per industry standards and is specified for millions of pressure cycles to ensure durability.

What pin and package options are available for PCB integration?


It is a 6-pin SMT board-mount device offering Compact integration and typical digital interfaces such as I2C or SPI.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy