Wurth Elektronik Differential Pressure SensorSurface 8 Surface Mount

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$60.52

(exc. GST)

$66.57

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 12 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 124$60.52
125 - 249$59.20
250 +$58.10

*price indicative

RS Stock No.:
202-5936
Distrelec Article No.:
303-76-118
Mfr. Part No.:
2513130810401
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Sensor Type

Differential Pressure Sensor

Maximum Overload Pressure

2500kPa

Product Type

Differential Pressure Sensor

Mount Type

Surface

Package Type

Surface Mount

Pin Count

8

Minimum Supply Voltage

4.75V

Maximum Operating Pressure

1000 kPa

Maximum Supply Voltage

5.25V

Accuracy

±0.5 %

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Length

13.31mm

Height

8mm

Minimum Operating Pressure

-100kPa

Automotive Standard

No

Minimum Operating Temperature

-25°C

The Wurth Elektronik differential pressure sensor mostly used in HVAC, filter monitoring, gas leak detection, inhalers and fume hood. It operates on MEMS based piezo-resistive sensing principle. It has analogue and I²C digital communication interface. Pressure sensing range is from -100 kPa to 1000 kPa.

Very high accuracy

15 bit digital & 11 bit analogue pressure output resolution

Embedded temperature sensor

Operating temperature range is from -25 °C up to +85 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy