Wurth Elektronik 2513130810001 Differential Pressure SensorSurface 8 Surface Mount
- RS Stock No.:
- 202-5927
- Mfr. Part No.:
- 2513130810001
- Brand:
- Wurth Elektronik
This image is representative of the product range
Add 1000 more to save $2,109.00
View bulk pricing optionsSubtotal (1 reel of 500 units)*
$42,185.50
(exc. GST)
$46,404.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 19 March 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 500 - 500 | $84.371 | $42,185.50 | - |
| 1000 - 1500 | $82.262 | $41,131.00 | $2,109.00 |
| 2000 + | $80.997 | $40,498.50 | $6,748.00 |
*price indicative
- RS Stock No.:
- 202-5927
- Mfr. Part No.:
- 2513130810001
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Sensor Type | Differential Pressure Sensor | |
| Maximum Overload Pressure | 10kPa | |
| Product Type | Differential Pressure Sensor | |
| Mount Type | Surface | |
| Package Type | Surface Mount | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 4.75V | |
| Maximum Operating Pressure | 0.1 kPa | |
| Maximum Supply Voltage | 5.25V | |
| Accuracy | ±5 % | |
| Maximum Operating Temperature | 85°C | |
| Length | 13.31mm | |
| Standards/Approvals | RoHS | |
| Height | 8mm | |
| Minimum Operating Pressure | -0.1kPa | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Sensor Type Differential Pressure Sensor | ||
Maximum Overload Pressure 10kPa | ||
Product Type Differential Pressure Sensor | ||
Mount Type Surface | ||
Package Type Surface Mount | ||
Pin Count 8 | ||
Minimum Supply Voltage 4.75V | ||
Maximum Operating Pressure 0.1 kPa | ||
Maximum Supply Voltage 5.25V | ||
Accuracy ±5 % | ||
Maximum Operating Temperature 85°C | ||
Length 13.31mm | ||
Standards/Approvals RoHS | ||
Height 8mm | ||
Minimum Operating Pressure -0.1kPa | ||
Automotive Standard No | ||
Minimum Operating Temperature -25°C | ||
Related links
- Wurth Elektronik Differential Pressure SensorSurface 8 Surface Mount
- Wurth Elektronik 2513130810101 Differential Pressure SensorSurface 8 Surface Mount
- Wurth Elektronik 2513130810301 Differential Pressure SensorSurface 8 Surface Mount
- Wurth Elektronik 2513130810401 Differential Pressure SensorSurface 8 Surface Mount
- Wurth Elektronik 2513130810201 Differential Pressure SensorSurface 8 Surface Mount
- Wurth Elektronik Differential Pressure SensorSurface 8 SMT
- Wurth Elektronik 2513130815401 Differential Pressure SensorSurface 8 SMT
- Bourns BPS110-AD01P0-2DG Analogue Low Pressure SensorSurface 8 Surface Mount
